481 Product Results Found for "V.O.C."
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $85.450 | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 1MB | 176Pins | LFQFP | 112I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | CAN, Ethernet, I2C, SPI, UART, USB | 8Channels | - | 12Bit | 3V | 3.6V | SuperH | -40°C | SH7216 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $15.500 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 512KB | 144Pins | LQFP | 105I/O's | LQFP | CAN, I2C, SPI, UART, USB | 96KB | CAN, I2C, SPI, UART, USB | 16Channels | - | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $17.700 10+ $13.900 25+ $13.260 50+ $12.630 180+ $11.990 | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 55I/O's | LQFP | CAN, I2C, LIN, SPI, UART | 16KB | CAN, I2C, LIN, SPI, UART | 20Channels | - | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $22.230 | RX Family RX600 Series RX62N Group Microcontrollers | RX | - | 32 bit | - | - | 100MHz | - | 512KB | 144Pins | LQFP | 105I/O's | - | CAN, I2C, SPI, UART, USB | 96KB | - | 16Channels | - | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $21.670 10+ $17.160 25+ $16.380 50+ $15.630 120+ $14.850 More Pricing... | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 512KB | 120Pins | LQFP | 72I/O's | - | CAN, I2C, SCI, SPI, USB | 48KB | - | 12Channels | - | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $21.910 10+ $20.490 25+ $19.890 50+ $17.960 100+ $16.910 More Pricing... | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 768KB | 100Pins | LQFP | 78I/O's | - | CAN, I2C, SCI, SPI, USB | 128KB | - | 14Channels | - | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
78AK7660 RoHS | Each | 1+ $11.830 10+ $11.290 25+ $9.760 50+ $9.030 180+ $8.040 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | - | - | 80MHz | - | 64KB | 100Pins | TQFP | 85I/O's | - | I2C, I2S, SPI, UART | 16KB | - | 28Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | |||||
Each | 1+ $22.800 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 2MB | 100Pins | LQFP | 78I/O's | - | CAN, I2C, SCI, SPI, USB | 128KB | - | 14Channels | - | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $15.200 | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 256KB | 176Pins | LQFP | 133I/O's | - | CAN, I2C, SCI, SPI, USB | 128KB | - | 21Channels | - | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $55.920 5+ $46.790 10+ $37.650 25+ $37.630 | SuperH Family SH7269 Series SH7269 Group Microcontrollers | SH2A-FPU | 32bit | 32 bit | - | - | 266MHz | - | - | 256Pins | LQFP | 149I/O's | - | CSI, I2C, IEBus, SPI, UART, USB | 2.5MB | - | 8Channels | - | 10Bit | 3V | 3.6V | SuperH | -20°C | SH7269 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $17.940 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 512KB | 144Pins | LQFP | 81I/O's | - | CAN, I2C, SCI, SPI, USB | 48KB | - | 20Channels | - | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $22.870 10+ $18.130 25+ $16.990 50+ $16.350 180+ $15.710 More Pricing... | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32bit | 32 bit | - | - | 100MHz | - | 512KB | 100Pins | LQFP | 57I/O's | - | CAN, I2C, SCI, SPI | 48KB | - | 12Channels | - | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 25+ $50.090 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 80MHz | 80MHz | 4MB | 176Pins | LQFP | 84I/O's | LQFP | CAN, SCI, SPI | 192KB | CAN, SCI, SPI | 40Channels | Powertrain and Transmission | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 100+ $129.470 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 132MHz | 132MHz | 3MB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | 128KB | CAN, SCI, SPI | 40Channels | Powertrain and Transmission | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $34.740 10+ $28.940 25+ $27.050 50+ $26.570 120+ $26.070 More Pricing... | RX Family RX600 Series RX631 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 1024KB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, I2C, SPI, UART, USB | 256KB | CAN, I2C, SPI, UART, USB | 29Channels | - | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 250+ $22.270 500+ $21.630 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | LQFP | CAN, I2C, SCI, SPI | 80KB | CAN, I2C, SCI, SPI | 20Channels | Automotive | 10Bit, 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 100+ $29.490 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 169Pins | LFBGA | 120I/O's | LFBGA | CAN, I2C, I2S, SPI, UART, USB | 640KB | CAN, I2C, I2S, SPI, UART, USB | 45Channels | - | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MZ DA | 105°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $22.270 | RX Family RX600 Series RX63N Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 1024KB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | CAN, Ethernet, I2C, SPI, UART, USB | 29Channels | - | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.310 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 32KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, I2S, SPI, UART | 8KB | I2C, I2S, SPI, UART | 13Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | ||||||
Each | 1+ $12.070 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | LQFP | 72I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | 64KB | CAN, Ethernet, I2C, SPI, UART, USB | 16Channels | - | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $21.940 | RX Family RX600 Series RX630 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 2MB | 144Pins | LQFP | 117I/O's | LQFP | CAN, I2C, SPI, UART, USB | 128KB | CAN, I2C, SPI, UART, USB | 29Channels | - | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.790 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 128KB | 64Pins | TQFP | 51I/O's | TQFP | CAN, I2C, SPI, UART, USB | 32KB | CAN, I2C, SPI, UART, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | ||||||
Each | 100+ $4.300 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, I2S, SPI, UART | 16KB | I2C, I2S, SPI, UART | 10Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | ||||||
Each | 100+ $5.550 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 128KB | 64Pins | TQFP | 49I/O's | TQFP | I2C, I2S, SPI, UART, USB | 16KB | I2C, I2S, SPI, UART, USB | 28Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | ||||||
Each | 100+ $7.380 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 64KB | 64Pins | TQFP | 51I/O's | TQFP | CAN, I2C, SPI, UART, USB | 32KB | CAN, I2C, SPI, UART, USB | 16Channels | - | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | ||||||