0
0 Items$0.00

32-bit Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
68AK9855

RoHS

Each
1+$26.020
10+$20.700
25+$19.380
50+$18.660
100+$17.940
More Pricing...
-
RH850
-
-
-
240MHz
-
2MB
144Pins
LQFP
114I/O's
-
CAN, I2C, LIN, SPI, SENT
-
256KB
-
46Channels
10Bit, 12Bit
3V
5.5V
RH850/F1KM-S2
-40°C
RH850/F1x
105°C
Surface Mount
68AK9847

RoHS

Each
1+$27.190
10+$21.630
25+$19.260
50+$19.050
100+$18.810
More Pricing...
RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers
G3KH
32bit
32 bit
-
240MHz
-
4MB
144Pins
LQFP
114I/O's
-
CAN, Ethernet, I2C, LIN, UART
-
512KB
-
46Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
89T6196

RoHS

Each
800+$17.350
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
256KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
61T9420

RoHS

Each
800+$19.390
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
512KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, USB, UART
CAN, I2C, I2S, SPI, USB, UART
128KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
89T6195

RoHS

Each
300+$14.720
600+$14.710
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
256KB
144Pins
LQFP
98I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
89T6190

RoHS

Each
300+$16.930
600+$16.350
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
512KB
144Pins
LQFP
98I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON