0
0 Items$0.00

32-bit Microcontrollers :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
39AH5584

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$25.310
50+$21.200
100+$20.470
250+$19.780
500+$19.320
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
120MHz
120MHz
2MB
100Pins
TQFP-EP
88I/O's
-
CAN, Ethernet, I2C, SPI, UART
CAN, Ethernet, I2C, SPI, UART
192KB
32Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC584Bx
105°C
Surface Mount
AEC-Q100
39AH5586

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$30.620
50+$24.510
100+$23.170
250+$23.090
500+$22.620
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
120MHz
120MHz
2MB
176Pins
LQFP-EP
154I/O's
LQFP-EP
CAN, Ethernet, I2C, SPI, UART
CAN, Ethernet, I2C, SPI, UART
192KB
63Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC584Bx
125°C
Surface Mount
AEC-Q100
39AH5585

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$32.470
50+$27.230
100+$26.240
250+$25.330
500+$24.610
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
120MHz
120MHz
2MB
144Pins
TQFP-EP
124I/O's
-
CAN, Ethernet, I2C, SPI, UART
CAN, Ethernet, I2C, SPI, UART
192KB
49Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC584Bx
105°C
Surface Mount
AEC-Q100
09J5383

RoHS

Each
450+$129.580
900+$126.990
1350+$124.400
2250+$121.810
4500+$119.220
More Pricing...
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
80MHz
-
256KB
256Pins
MAPBGA
142I/O's
-
CAN, Ethernet, I2C, SPI, UART
-
64KB
8Channels
10Bit
2.7V
5V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON