0
0 Items$0.00

32-bit Microcontrollers :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
22M5745

RoHS

Each
260+$20.370
Coldfire V2 Family MCF5222x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
80MHz
80MHz
256KB
100Pins
LQFP
56I/O's
LQFP
I2C, QSPI, UART
I2C, QSPI, UART
32KB
USB Microcontroller
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5222x
85°C
Surface Mount
22M5744

RoHS

Each
450+$19.090
Coldfire V2 Family MCF5222x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
66MHz
66MHz
128KB
100Pins
LQFP
56I/O's
LQFP
I2C, SPI, UART
I2C, SPI, UART
16KB
USB Microcontroller
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5222x
85°C
Surface Mount
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON