0
0 Items$0.00

32-bit Microcontrollers :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
81AH0047

RoHS

Each
1+$13.060
10+$10.440
25+$9.800
50+$9.320
100+$8.850
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
64KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
12AJ7306

RoHS

Each
1+$12.260
10+$9.840
25+$9.140
50+$8.810
100+$8.460
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
-
-
48MHz
-
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
29AK8287

RoHS

Each
1+$17.020
10+$14.780
25+$14.010
50+$13.590
100+$12.560
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
-
-
48MHz
-
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
105°C
Surface Mount
81AH0048

RoHS

Each
1+$9.460
10+$7.900
25+$7.480
50+$7.270
100+$7.060
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
48MHz
48MHz
64KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
20KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
81AH0046

RoHS

Each
1+$10.850
10+$8.880
25+$8.500
50+$8.130
100+$7.770
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
48MHz
48MHz
128KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
48KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
29AK6857

RoHS

Each
1+$8.790
10+$7.100
25+$6.550
50+$6.150
100+$5.740
More Pricing...
RX Family RX200 Series RX231 Group Microcontrollers
RXv2
32bit
32 bit
32bit
-
54MHz
54MHz
256KB
64Pins
LFQFP
43I/O's
LFQFP
CAN, I2C, SPI, USB
CAN, I2C, SPI, USB
32KB
-
12Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
29AK6856

RoHS

Each
1+$6.500
10+$4.940
25+$4.470
50+$4.300
100+$4.120
More Pricing...
RX Family RX200 Series RX231 Group Microcontrollers
RXv2
32bit
32 bit
32bit
-
54MHz
54MHz
128KB
64Pins
LFQFP
43I/O's
LFQFP
CAN, I2C, SPI, USB
CAN, I2C, SPI, USB
32KB
-
12Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
68AK9683

RoHS

Each
1+$9.580
10+$7.380
25+$6.830
50+$6.450
100+$6.060
More Pricing...
RX Family RX200 Series RX231 Group Microcontrollers
RX
32bit
32 bit
-
-
54MHz
-
384KB
64Pins
LFQFP
43I/O's
-
CAN, I2C, IrDA, SCI, SPI, USB
-
64KB
-
12Channels
12Bit
1.8V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
12AN8246

RoHS

Each
1+$5.710
10+$4.130
25+$3.890
50+$3.750
100+$3.610
More Pricing...
RX Family, RX100 Series, RX14T Group Microcontrollers
RXv2
-
32 bit
-
-
48MHz
-
128KB
48Pins
LFQFP
43I/O's
-
I2C, SCI
-
12KB
-
14Channels
12Bit
2.7V
5.5V
RX
-40°C
RX100
125°C
Surface Mount
21M8038

RoHS

Each
450+$32.350
900+$31.710
1350+$31.070
2250+$30.410
4500+$29.760
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
60MHz
60MHz
256KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
54M7139

RoHS

Each
450+$32.450
900+$31.810
1350+$31.150
2250+$30.510
4500+$29.860
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-45°C
MCF5223x
85°C
Surface Mount
54M7137

RoHS

Each
450+$30.860
900+$30.240
1350+$29.620
2250+$29.010
4500+$28.390
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
50MHz
50MHz
128KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-45°C
MCF5223x
85°C
Surface Mount
54M7138

RoHS

Each
450+$34.030
900+$33.350
1350+$32.680
2250+$31.990
4500+$31.320
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
80Pins
LQFP
43I/O's
LQFP
ENET, I2C, SPI, UART
ENET, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5223x
70°C
Surface Mount
54M7136

RoHS

Each
450+$28.280
900+$27.720
1350+$27.150
2250+$26.590
4500+$26.010
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
50MHz
50MHz
128KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5223x
70°C
Surface Mount
21M8036

RoHS

Each
450+$31.090
900+$30.480
1350+$29.850
2250+$29.230
4500+$28.600
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
60MHz
60MHz
128KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
68AK9686

RoHS

Each
1+$10.530
10+$9.380
25+$8.960
50+$8.370
100+$7.780
More Pricing...
RX Family RX200 Series RX231 Group Microcontrollers
RX
32bit
32 bit
-
-
54MHz
-
512KB
64Pins
LFQFP
43I/O's
-
CAN, I2C, IrDA, SCI, SPI, USB
-
64KB
-
12Channels
12Bit
1.8V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
1-16 of 16 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON