0
0 Items$0.00

32-bit Microcontrollers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
84AC2639

RoHS

Each
1+$17.700
10+$13.900
25+$13.260
50+$12.630
180+$11.990
RX Family RX600 Series RX62T Group Microcontrollers
RX
32bit
32 bit
32bit
100MHz
100MHz
256KB
100Pins
LQFP
55I/O's
LQFP
CAN, I2C, LIN, SPI, UART
CAN, I2C, LIN, SPI, UART
16KB
20Channels
10Bit, 12Bit
4V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
62K4809

RoHS

Each
450+$34.320
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
66MHz
66MHz
256KB
100Pins
LQFP
55I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4810

RoHS

Each
450+$36.090
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
80MHz
80MHz
256KB
100Pins
LQFP
55I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4803

RoHS

Each
800+$20.260
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
66MHz
66MHz
128KB
64Pins
LQFP
55I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
62K4806

RoHS

Each
800+$27.850
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
66MHz
66MHz
256KB
64Pins
LQFP
55I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON