0
0 Items$0.00

32-bit Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
85AH4114

RoHS

Each
1+$12.810
10+$10.390
25+$9.800
50+$9.760
100+$9.730
More Pricing...
RX Family RX600 Series RX66T Group Microcontrollers
-
32bit
32 bit
32bit
160MHz
160MHz
512KB
100Pins
LFQFP
73I/O's
LFQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
68AK9745

RoHS

Each
1+$14.670
10+$12.010
25+$10.670
50+$10.510
100+$10.360
More Pricing...
RX Family RX600 Series RX66T Group Microcontrollers
RX
32bit
32 bit
-
160MHz
-
512KB
100Pins
LFQFP
73I/O's
-
CAN, I2C, SCI, SPI
-
64KB
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
105°C
Surface Mount
68AK9746

RoHS

Each
1+$16.410
10+$13.470
25+$12.030
50+$11.870
100+$11.700
More Pricing...
RX Family RX600 Series RX66T Group Microcontrollers
RX
32bit
32 bit
-
160MHz
-
1MB
100Pins
LFQFP
73I/O's
-
CAN, I2C, SCI, SPI, USB
-
128KB
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
68AK9765

RoHS

Each
1+$18.510
10+$15.260
25+$13.640
50+$13.410
100+$13.170
More Pricing...
RX Family RX700 Series RX72T Group Microcontrollers
RX
32bit
32 bit
-
200MHz
-
1MB
100Pins
LFQFP
73I/O's
-
CAN, I2C, SCI, SPI
-
128KB
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX700
85°C
Surface Mount
01M5796

RoHS

Date/Lot Code

Each
300+$36.080
600+$35.350
900+$34.640
1500+$33.960
3000+$33.950
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
256KB
112Pins
LQFP
73I/O's
LQFP
CAN, I2C, UART
CAN, I2C, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
01M5795

RoHS

Each
300+$33.800
600+$33.120
900+$32.440
1500+$31.770
3000+$31.440
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
256KB
112Pins
LQFP
73I/O's
LQFP
CAN, I2C, UART
CAN, I2C, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
01M5794

RoHS

Each
300+$38.700
600+$37.930
900+$37.140
1500+$36.370
3000+$35.600
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
256KB
112Pins
LQFP
73I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
01M5792

RoHS

Each
300+$34.380
600+$33.700
900+$33.010
1500+$32.330
3000+$31.640
More Pricing...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
60MHz
60MHz
128KB
112Pins
LQFP
73I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
84AC1317

RoHS

Date/Lot Code

Each
1+$75.810
5+$69.090
10+$62.360
25+$60.400
50+$58.450
More Pricing...
SuperH Family SH7210 Series SH7211 Group Microcontrollers
SH-2A
32bit
32 bit
32bit
160MHz
160MHz
512KB
144Pins
LQFP
73I/O's
LQFP
I2C, SCI, UART
I2C, SCI, UART
32KB
8Channels
12Bit
4.5V
5.5V
SuperH
-40°C
SH7210
85°C
Surface Mount
32AJ8718

RoHS

Each
1+$16.950
10+$13.970
25+$12.470
50+$12.310
100+$12.140
More Pricing...
RX Family RX700 Series RX72T Group Microcontrollers
-
32bit
32 bit
32bit
200MHz
200MHz
1MB
100Pins
LFQFP
73I/O's
LFQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
128KB
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX700
85°C
Surface Mount
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON