0
0 Items$0.00

32-bit Microcontrollers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
81AH0047

RoHS

Each
1+$12.560
10+$10.160
25+$9.460
50+$9.050
100+$8.650
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
256KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
64KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
12AJ7306

RoHS

Each
1+$14.970
10+$12.180
25+$11.420
50+$10.990
100+$10.540
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
-
48MHz
-
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
29AK8287

RoHS

Each
1+$14.750
10+$11.820
25+$11.080
50+$10.680
100+$10.290
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
-
48MHz
-
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
105°C
Surface Mount
81AH0048

RoHS

Each
1+$10.550
10+$8.540
25+$8.160
50+$7.830
100+$7.500
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
64KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
20KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
81AH0046

RoHS

Each
1+$9.110
10+$7.660
25+$7.360
50+$7.180
100+$6.980
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
128KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
48KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON