New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 32-bit Microcontrollers
                                                                                                  5. Kinetis L Family KL4x Series Microcontrollers 32-bit Microcontrollers

                                                                                                  Kinetis L Family KL4x Series Microcontrollers 32-bit Microcontrollers:

                                                                                                  2 Products Found
                                                                                                  Find a huge range of Kinetis L Family KL4x Series Microcontrollers 32-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 Family PIC32MZDA Series Microcontrollers & PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: NXP
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  Data Bus Width
                                                                                                  MCU Core Size
                                                                                                  Operating Frequency Max
                                                                                                  CPU Speed
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  MCU Case Style
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  MCU Applications
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  MKL46Z256VMC4
                                                                                                  NXP MKL46Z256VMC4
                                                                                                  69W2698

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. 32 Bit MCU
                                                                                                  2. ARM Cortex-M0+
                                                                                                  3. 48MHz
                                                                                                  4. Memory 256KB
                                                                                                  5. RAM 32KB
                                                                                                  6. I2C
                                                                                                  7. I2S
                                                                                                  8. SPI
                                                                                                  9. UART
                                                                                                  10. MAPBGA-121
                                                                                                  Each
                                                                                                  1+
                                                                                                  $8.960
                                                                                                  Total:$15,590.40
                                                                                                  Min: 1740 / Mult: 1740
                                                                                                  Kinetis L Family KL4x Series Microcontrollers
                                                                                                  ARM Cortex-M0+
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  32bit
                                                                                                  48MHz
                                                                                                  48MHz
                                                                                                  256KB
                                                                                                  121Pins
                                                                                                  MAPBGA
                                                                                                  84I/O's
                                                                                                  MAPBGA
                                                                                                  I2C, I2S, SPI, UART, USB
                                                                                                  I2C, I2S, SPI, UART, USB
                                                                                                  32KB
                                                                                                  USB and Segment LCD Controller
                                                                                                  24Channels
                                                                                                  16Bit
                                                                                                  1.71V
                                                                                                  3.6V
                                                                                                  Kinetis L
                                                                                                  -40°C
                                                                                                  KL4x
                                                                                                  105°C
                                                                                                  Surface Mount
                                                                                                  MKL46Z256VLH4
                                                                                                  NXP MKL46Z256VLH4
                                                                                                  69W2696

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MCU-Application Specific 32BIT
                                                                                                  2. CORTEX-M0+
                                                                                                  3. 48MHz
                                                                                                  4. 32 KB RAM/256KB Program
                                                                                                  5. 1.71V-3.6Vin
                                                                                                  6. LQFP-64
                                                                                                  Each
                                                                                                  25+
                                                                                                  $7.160
                                                                                                  Total:$5,728.00
                                                                                                  Min: 800 / Mult: 800
                                                                                                  Kinetis L Family KL4x Series Microcontrollers
                                                                                                  ARM Cortex-M0+
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  32bit
                                                                                                  48MHz
                                                                                                  48MHz
                                                                                                  256KB
                                                                                                  64Pins
                                                                                                  LQFP
                                                                                                  50I/O's
                                                                                                  LQFP
                                                                                                  I2C, I2S, SPI, UART, USB
                                                                                                  I2C, I2S, SPI, UART, USB
                                                                                                  32KB
                                                                                                  USB and Segment LCD Controller
                                                                                                  18Channels
                                                                                                  16Bit
                                                                                                  1.71V
                                                                                                  3.6V
                                                                                                  Kinetis L
                                                                                                  -40°C
                                                                                                  KL4x
                                                                                                  105°C
                                                                                                  Surface Mount
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.