PIC32 Family PIC32MKMC Series Microcontrollers 32-bit Microcontrollers :
81 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(81)
Product Range
=PIC32 Fa...
1
(55)
(30)
(29)
(9)
(46)
(7)
(1)
(1)
Device Core
(81)
ADC Resolution
(81)
Supply Voltage Max
(81)
MCU Family
(81)
Operating Temperature Min
(81)
IC Mounting
(81)
Data Bus Width
(80)
No. of Bits
(75)
Supply Voltage Min
(21)
(60)
Packaging
(56)
(25)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$10.080 10+$10.070 25+$9.230 50+$8.880 100+$8.510 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | ||||||
Each | 1+$10.300 10+$10.230 25+$10.020 50+$9.830 100+$9.620 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | ||||||
Each | 1+$14.530 10+$13.940 25+$13.340 50+$13.010 100+$12.660 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 42Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | ||||||
Each | 1+$13.820 10+$13.260 25+$12.680 50+$12.100 100+$11.490 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | - | 32 bit | - | - | 120MHz | 120MHz | 1MB | 64Pins | VQFN | 49I/O's | VQFN | CAN, I2C, LIN, SPI, UART, USB | CAN, I2C, LIN, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | ||||||
83AH4910 RoHS | Each | 1+$8.820 25+$8.650 100+$8.470 250+$8.300 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | |||||
Each | 1+$13.820 10+$13.260 25+$12.680 50+$12.240 100+$11.800 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | ||||||
82AH2130 RoHS | Each | 1+$10.670 25+$9.780 100+$8.860 250+$8.690 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | |||||
Each | 122+$8.050 244+$7.900 366+$7.730 610+$7.570 1220+$7.410 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | VQFN | 37I/O's | VQFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | ||||||
Each | 119+$12.740 238+$12.490 357+$12.240 595+$11.970 1190+$11.720 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | Motor Control | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | ||||||
Each | 1200+$16.040 2400+$15.720 3600+$15.400 6000+$15.080 12000+$14.760 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 42Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 125°C | Surface Mount | - | ||||||
Each | 160+$8.510 320+$8.340 480+$8.180 800+$8.010 1600+$7.830 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | ||||||
Each | 1200+$14.590 2400+$14.290 3600+$14.000 6000+$13.710 12000+$13.430 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 42Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | ||||||
Each | 160+$10.650 320+$10.440 480+$10.230 800+$10.010 1600+$9.800 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | 30Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 119+$16.530 238+$16.200 357+$15.880 595+$15.540 1190+$15.220 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | - | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK MC | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 119+$13.570 238+$13.300 357+$13.020 595+$12.750 1190+$12.470 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 42Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 125°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+$9.550 9900+$9.350 16500+$9.170 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | VQFN | 37I/O's | VQFN | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | ||||||
Each | 1200+$13.870 2400+$13.590 3600+$13.310 6000+$13.050 12000+$12.770 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+$13.690 9900+$13.410 16500+$13.150 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | QFN | 49I/O's | QFN | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 128KB | - | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK MC | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 80+$14.600 160+$14.310 240+$14.010 400+$13.720 800+$13.440 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 1MB | 64Pins | VQFN | 49I/O's | VQFN | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK MC | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 119+$15.270 238+$14.970 357+$14.660 595+$14.360 1190+$14.060 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 128KB | - | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK MC | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 119+$11.980 238+$11.750 357+$11.510 595+$11.270 1190+$11.030 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 128KB | - | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+$15.320 3600+$15.010 6000+$14.700 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 128KB | - | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK MC | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+$10.740 9900+$10.530 16500+$10.300 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 64Pins | QFN | 49I/O's | QFN | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 128KB | - | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+$12.030 3600+$11.790 6000+$11.550 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 128KB | - | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+$11.560 3600+$11.330 6000+$11.100 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK MC | 85°C | Surface Mount | - | ||||||