1,003 Product Results Found for "Moresepoprod"
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Data Bus Width
MCU Core Size
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.800 10+ $8.750 25+ $8.710 | - | PIC18 Family PIC18F44xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | - | - | - | 16KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 12Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $30.080 5+ $27.570 10+ $25.020 25+ $23.450 50+ $22.520 More Pricing... | - | C8051 Family C8051F34x Series Microcontrollers | - | 8051 | 48MHz | - | 8bit | - | 64KB | 48Pins | TQFP | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | USB Microcontroller | - | 2.7V | 5.25V | C8051 | -40°C | C8051F34x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $53.710 5+ $49.350 10+ $45.000 25+ $39.620 50+ $39.040 More Pricing... | - | C8051 Family C8051F02x Series Microcontrollers | 25MHz | 8051 | 25MHz | - | - | - | 64KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 4.25KB | 16Channels | 8Bit, 12Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F02x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.770 10+ $2.660 25+ $2.520 60+ $2.420 120+ $2.310 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | - | - | - | 14KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $2.980 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | - | - | - | 8KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.130 10+ $2.060 25+ $1.980 50+ $1.880 120+ $1.780 | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | - | - | - | 3.5KB | 8Pins | DIP | DIP | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | - | - | 2.3V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $6.870 | - | PIC18 Family PIC18F J1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | - | - | - | 128KB | 64Pins | TQFP | TQFP | 50I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 11Channels | 10Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.920 | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | 4MHz | - | - | - | 768Byte | 18Pins | DIP | DIP | 12I/O's | RS232 | - | 25Byte | - | - | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | - | - | ||||||
Each | 1+ $1.850 10+ $1.810 25+ $1.760 50+ $1.710 114+ $1.640 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | - | - | - | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $7.540 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | - | - | - | 128KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $3.730 10+ $3.700 25+ $3.670 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | - | - | - | 14KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $5.090 10+ $5.060 30+ $5.020 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | - | - | - | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 125°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $23.060 | - | PIC18 Family PIC18F87xx Series Microcontrollers | 25MHz | PIC18 | 25MHz | - | - | - | 128KB | 80Pins | TQFP | TQFP | 68I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 3.75KB | 16Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F87xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $20.530 | - | PIC18 Family PIC18LF87xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | - | - | - | 128KB | 80Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 16Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F87xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.690 | - | PIC16 Family PIC16F5XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | - | - | - | 1.5KB | 14Pins | DIP | DIP | 12I/O's | - | - | 72Byte | - | - | - | - | 2V | 5.5V | PIC16 | -45°C | PIC16F5xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $6.510 10+ $6.230 25+ $5.950 50+ $5.690 100+ $5.400 | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | 48MHz | - | - | - | 32KB | 64Pins | TQFP | TQFP | 49I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.8KB | 8Channels | 10Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $3.560 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | - | - | - | 3.5KB | 28Pins | DIP | DIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 11Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ $4.310 | - | PIC16 Family PIC16F178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | - | - | - | 28KB | 28Pins | SDIP | SDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $13.390 10+ $13.290 25+ $13.180 54+ $13.170 108+ $13.170 | - | PIC18 Family PIC18F45x Series Microcontrollers | 40MHz | PIC18 | 40MHz | - | - | - | 32KB | 44Pins | LCC | LCC | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $5.190 | - | PIC18 Family PIC18FxxK50 Series Microcontrollers | - | PIC18 | 48MHz | - | - | - | 32KB | 28Pins | SDIP | SDIP | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Through Hole | - | - | ||||||
Each | 1+ $7.900 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | - | - | - | 7KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $3.240 10+ $3.120 25+ $2.960 50+ $2.830 134+ $2.690 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | - | - | - | 16KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $6.380 | - | AVR ATmega Family ATmega16X Series Microcontrollers | 20MHz | AVR | 20MHz | - | - | - | 16KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega16X | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $11.510 10+ $11.040 25+ $10.550 50+ $10.070 180+ $9.570 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | - | - | - | 128KB | 100Pins | TQFP | TQFP | 78I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | - | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $7.540 | - | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | 16MHz | - | - | - | 32KB | 44Pins | VQFN | VQFN | 26I/O's | I2C, SPI, USART, USB | SPI, USART | 2.5KB | 12Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | - | - | ||||||