0
0 Items$0.00

Flexis - S08AC 8-bit Microcontrollers :

12 Products Found
Find a huge range of Flexis - S08AC 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxKxx 8-bit Microcontrollers from the worlds top manufacturers including: NXP

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
69M3780

RoHS

Each
1300+$8.600
2600+$8.440
3900+$8.260
6500+$8.090
13000+$7.910
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
16KB
48Pins
QFN
QFN
38I/O's
I2C, SCI, SPI
I2C, SCI, SPI
1KB
8Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
69M3795

RoHS

Each
800+$8.920
1600+$8.740
2400+$8.560
4000+$8.380
8000+$8.210
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
8KB
44Pins
LQFP
LQFP
34I/O's
I2C, SCI, SPI
I2C, SCI, SPI
768Byte
8Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
12N7205

RoHS

Each
800+$8.450
1600+$8.280
2400+$8.120
4000+$7.950
8000+$7.770
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
48KB
44Pins
LQFP
LQFP
34I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
8Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
69M3781

RoHS

Each
800+$8.690
1600+$8.520
2400+$8.340
4000+$8.170
8000+$7.990
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
16KB
44Pins
LQFP
LQFP
34I/O's
I2C, SCI, SPI
I2C, SCI, SPI
1KB
8Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
69M3790

RoHS

Each
1250+$8.700
2500+$8.520
3750+$8.350
6250+$8.170
12500+$8.010
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
60KB
32Pins
LQFP
LQFP
22I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
6Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
89M1972

RoHS

Each
800+$8.350
1600+$8.190
2400+$8.020
4000+$7.850
8000+$7.690
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
32KB
44Pins
LQFP
LQFP
34I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
8Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
69M3796

RoHS

Each
1250+$8.510
2500+$8.340
3750+$8.170
6250+$7.990
12500+$7.830
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
8KB
32Pins
LQFP
LQFP
22I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
6Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
69M3793

RoHS

Each
800+$8.850
1600+$8.670
2400+$8.510
4000+$8.330
8000+$8.150
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
60KB
64Pins
LQFP
LQFP
54I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
16Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
89M1973

RoHS

Each
1250+$8.210
2500+$8.050
3750+$7.880
6250+$7.730
12500+$7.560
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
32KB
32Pins
LQFP
LQFP
22I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
6Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
40P5054

RoHS

Each
800+$11.400
1600+$11.180
2400+$10.940
4000+$10.720
8000+$10.480
More Pricing...
Flexis - S08AC
S08 Family S08AW Series Microcontrollers
40MHz
HCS08
40MHz
32KB
44Pins
LQFP
LQFP
34I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
8Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AW
105°C
Surface Mount
69M3783

RoHS

Each
1250+$8.510
2500+$8.340
3750+$8.170
6250+$7.990
12500+$7.830
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
16KB
32Pins
LQFP
LQFP
22I/O's
I2C, SCI, SPI
I2C, SCI, SPI
1KB
6Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
89M1970

RoHS

Each
450+$13.960
900+$13.680
1350+$13.400
2250+$13.120
4500+$12.840
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
128KB
80Pins
LQFP
LQFP
70I/O's
I2C, SCI, SPI
I2C, SCI, SPI
8KB
16Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON