0
0 Items$0.00

PIC18LF8xxx 8-bit Microcontrollers :

10 Products Found
Find a huge range of PIC18LF8xxx 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers from the worlds top manufacturers including: Microchip

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
92C5169

RoHS

Each
119+$23.200
238+$22.740
357+$22.270
595+$21.810
1190+$21.340
More Pricing...
PIC18LF8xxx
PIC18 Family PIC18LF87xx Series Microcontrollers
25MHz
PIC18
25MHz
128KB
80Pins
TQFP
TQFP
68I/O's
AUSART, I2C, PSP, SPI
AUSART, I2C, PSP, SPI
3.75KB
16Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F87xx
85°C
Surface Mount
54M5087

RoHS

Each
119+$22.790
238+$22.330
357+$21.880
595+$21.420
1190+$20.970
More Pricing...
PIC18LF8xxx
PIC18 Family PIC18LF87xx Series Microcontrollers
40MHz
PIC18
40MHz
128KB
80Pins
TQFP
TQFP
70I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
1KB
16Channels
12Bit
2V
5.5V
PIC18
-40°C
PIC18F87xx
85°C
Surface Mount
71J7300

RoHS

Each
119+$14.920
238+$14.630
357+$14.320
595+$14.030
1190+$13.730
More Pricing...
PIC18LF8xxx
PIC18 Family PIC18LF86xx Series Microcontrollers
40MHz
PIC18
40MHz
64KB
80Pins
TQFP
TQFP
70I/O's
I2C, SPI, USART
I2C, SPI, USART
3.8437KB
16Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F86xx
85°C
Surface Mount
29H9750

RoHS

Each
119+$14.620
238+$14.320
357+$14.030
595+$13.730
1190+$13.440
More Pricing...
PIC18LF8xxx
PIC18 Family PIC18LF85xx Series Microcontrollers
40MHz
PIC18
40MHz
32KB
80Pins
TQFP
TQFP
68I/O's
AUSART, I2C, PSP, SPI
AUSART, I2C, PSP, SPI
2KB
16Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F85xx
85°C
Surface Mount
71J7299

RoHS

Each
119+$13.640
238+$13.370
357+$13.090
595+$12.820
1190+$12.540
More Pricing...
PIC18LF8xxx
PIC18 Family PIC18LF85xx Series Microcontrollers
40MHz
PIC18
40MHz
48KB
80Pins
TQFP
TQFP
70I/O's
EUSART, I2C, PSP, SPI
EUSART, I2C, PSP, SPI
3.8437KB
16Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F85xx
85°C
Surface Mount
71J7301

RoHS

Each
119+$17.400
238+$17.050
357+$16.700
595+$16.350
1190+$16.020
More Pricing...
PIC18LF8xxx
PIC18 Family PIC18LF86xx Series Microcontrollers
40MHz
PIC18
40MHz
96KB
80Pins
TQFP
TQFP
70I/O's
I2C, SPI, USART
I2C, SPI, USART
3.8437KB
16Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F86xx
85°C
Surface Mount
08J9697

RoHS

Each
119+$13.010
238+$12.740
357+$12.490
595+$12.220
1190+$11.970
More Pricing...
PIC18LF8xxx
PIC18 Family PIC18LF84xx Series Microcontrollers
40MHz
PIC18
40MHz
16KB
80Pins
TQFP
TQFP
66I/O's
AUSART, EUSART, I2C, SPI
AUSART, EUSART, I2C, SPI
768Byte
12Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F84xx
85°C
Surface Mount
61H5308

RoHS

Each
119+$18.730
238+$18.350
357+$17.980
595+$17.610
1190+$17.230
More Pricing...
PIC18LF8xxx
PIC18 Family PIC18LF86xx Series Microcontrollers
40MHz
PIC18
40MHz
64KB
64Pins
TQFP
TQFP
39I/O's
I2C, SPI, USART
I2C, SPI, USART
3.25KB
16Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F86xx
85°C
Surface Mount
61H5306

RoHS

Each
119+$17.560
238+$17.210
357+$16.860
595+$16.510
1190+$16.160
More Pricing...
PIC18LF8xxx
PIC18 Family PIC18LF86xx Series Microcontrollers
40MHz
PIC18
40MHz
64KB
80Pins
TQFP
TQFP
70I/O's
I2C, SPI, USART
I2C, SPI, USART
3.75KB
16Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F86xx
85°C
Surface Mount
15AC0079

RoHS

Each
119+$20.910
238+$20.490
357+$20.070
595+$19.650
1190+$19.240
More Pricing...
PIC18LF8xxx
PIC18 Family PIC18LF85xx Series Microcontrollers
40MHz
-
40MHz
32KB
80Pins
TQFP
TQFP
68I/O's
AUSART, I2C, PSP, SPI
AUSART, I2C, PSP, SPI
2KB
-
-
2V
5.5V
PIC18
-40°C
PIC18LF8xxx
85°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON