S08QG 8-bit Microcontrollers :
4 Products FoundFind a huge range of S08QG 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers from the worlds top manufacturers including: NXP
All Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
Base Number
=S08QG
1
(1)
(1)
(16)
(2)
(3)
(6)
(1)
(2)
Product Range
(4)
CPU Speed
(4)
Device Core
(4)
Operating Frequency Max
(4)
No. of Pins
(4)
Interfaces
(4)
Embedded Interface Type
(4)
ADC Channels
(4)
ADC Resolution
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 2450+$4.050 4900+$3.960 7350+$3.880 12250+$3.810 24500+$3.720 More Pricing... | S08QG | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | QFN | QFN | 14I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | ||||||
Each | 2450+$3.890 4900+$3.810 7350+$3.740 12250+$3.650 24500+$3.580 More Pricing... | S08QG | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 16Pins | QFN | QFN | 14I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | ||||||
Each | 2880+$4.100 5760+$4.020 8640+$3.930 14400+$3.850 28800+$3.780 More Pricing... | S08QG | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | ||||||
Each | 2880+$4.280 5760+$4.200 8640+$4.120 14400+$4.030 28800+$3.950 More Pricing... | S08QG | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | - | - | 12I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | ||||||