0
0 Items$0.00

8-bit Microcontrollers :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
65AH3850

RoHS

Each
1+$4.940
-
8051 Family AT89LP52 Series Microcontrollers
20MHz
8051
20MHz
8KB
44Pins
PLCC
PLCC
36I/O's
UART
UART
256Byte
-
-
2.4V
5.5V
8051
-40°C
AT89LP52
85°C
Surface Mount
73Y1698

RoHS

Date/Lot Code

Each
1+$109.110
5+$100.790
10+$92.470
25+$89.850
56+$87.240
8051
DS8 Family DS87C5xx Series Microcontrollers
33MHz
8051
33MHz
16KB
44Pins
PLCC
PLCC
32I/O's
UART
UART
1KB
-
-
4.5V
5.5V
DS8
-40°C
DS87C5xx
85°C
Surface Mount
73Y1697

RoHS

Date/Lot Code

Each
1+$86.280
5+$79.580
10+$72.900
25+$70.760
56+$68.640
8051
DS8 Family DS87C5xx Series Microcontrollers
33MHz
8051
33MHz
16KB
44Pins
PLCC
PLCC
32I/O's
UART
UART
1KB
-
-
4.5V
5.5V
DS8
0°C
DS87C5xx
70°C
Surface Mount
91AH5768

RoHS

Each
1+$8.520
-
8051 Family AT89LP51 Series Microcontrollers
20MHz
8051
20MHz
64KB
44Pins
PLCC
PLCC
40I/O's
I2C, SPI, UART
I2C, SPI, UART
2.25KB
8Channels
10Bit
2.4V
5.5V
8051
-40°C
AT89LP51
85°C
Surface Mount
34X2739

RoHS

Date/Lot Code

Each
1+$11.120
10+$11.030
25+$10.930
54+$10.860
108+$10.780
-
PIC16 Family PIC16F87x Series Microcontrollers
20MHz
PIC16
20MHz
14KB
44Pins
PLCC
PLCC
33I/O's
I2C, SPI, USART
-
368Byte
8Channels
10Bit
4V
5.5V
PIC16
-40°C
PIC16F8xx
85°C
Surface Mount
34X2738

RoHS

Each
1+$14.840
10+$14.520
25+$14.200
54+$13.880
108+$13.400
More Pricing...
-
PIC16 Family PIC16F87x Series Microcontrollers
4MHz
PIC16
4MHz
14KB
44Pins
PLCC
PLCC
33I/O's
I2C, SPI, USART
-
368Byte
8Channels
10Bit
4V
5.5V
PIC16
0°C
PIC16F8xx
70°C
Surface Mount
99AC8866

RoHS

Each
1+$8.480
-
8051 Family AT89LP51 Series Microcontrollers
20MHz
8051
20MHz
64KB
44Pins
PLCC
PLCC
40I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
8Channels
10Bit
2.4V
5.5V
8051
-40°C
AT89LP51
85°C
Surface Mount
73Y1675

RoHS

Each
1+$51.710
5+$47.510
10+$43.300
25+$41.910
56+$40.520
More Pricing...
8051
DS8 Family DS80C3xx Series Microcontrollers
33MHz
8051
33MHz
-
44Pins
PLCC
PLCC
32I/O's
UART
UART
256Byte
-
-
4.5V
5.5V
DS8
0°C
DS80C3xx
70°C
Surface Mount
73Y1676

RoHS

Each
1+$50.590
5+$46.460
10+$42.340
25+$40.980
56+$39.620
More Pricing...
8051
DS8 Family DS80C3xx Series Microcontrollers
33MHz
8051
33MHz
-
44Pins
PLCC
PLCC
32I/O's
UART
UART
256Byte
-
-
4.5V
5.5V
DS8
0°C
DS80C3xx
70°C
Surface Mount
73Y1706

RoHS

Each
1+$46.100
5+$42.320
10+$38.520
25+$37.260
56+$36.010
More Pricing...
8051
DS8 Family DS89C4xx Series Microcontrollers
33MHz
8051
33MHz
16KB
44Pins
PLCC
PLCC
32I/O's
UART
UART
1KB
-
-
4.5V
5.5V
DS8
-40°C
DS89C4xx
85°C
Surface Mount
73Y1667

RoHS

Each
1+$33.850
5+$31.010
10+$28.180
25+$27.220
56+$26.250
More Pricing...
8051
DS8 Family DS80C3xx Series Microcontrollers
25MHz
8051
25MHz
-
44Pins
PLCC
PLCC
32I/O's
UART
UART
256Byte
-
-
4V
5.5V
DS8
0°C
DS80C3xx
70°C
Surface Mount
73Y1681

RoHS

Date/Lot Code

Each
1+$18.420
10+$15.270
25+$14.710
56+$14.140
112+$13.530
More Pricing...
-
DS8 Family DS80C3xx Series Microcontrollers
18MHz
8051
18MHz
-
44Pins
PLCC
PLCC
32I/O's
UART
UART
256Byte
-
-
2.7V
5.5V
DS8
0°C
DS80C3xx
70°C
Surface Mount
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON