8-bit Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
MCU Family
=Si106x
1
(107)
(1)
(1)
(217)
(418)
(232)
(76)
(69)
Product Range
(4)
CPU Speed
(4)
Device Core
(4)
MCU Core Size
(4)
Operating Frequency Max
(4)
No. of Pins
(4)
MCU Case Style
(4)
IC Case / Package
(4)
No. of I/O's
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | CPU Speed | Device Core | MCU Core Size | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Resolution | MCU Applications | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$15.970 10+$15.460 25+$14.940 50+$14.430 100+$13.920 More Pricing... | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 32KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | 85°C | Surface Mount | ||||||
Each | 1+$12.840 10+$11.330 25+$10.430 50+$10.180 100+$9.910 More Pricing... | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 32KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | 85°C | Surface Mount | ||||||
Each | 1+$17.250 10+$14.070 25+$13.190 50+$12.640 100+$12.100 More Pricing... | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 64KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | 85°C | Surface Mount | ||||||
Each | 1+$13.450 10+$11.350 25+$10.490 50+$10.150 100+$9.810 More Pricing... | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 64KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | 85°C | Surface Mount | ||||||