0
0 Items$0.00

8-bit Microcontrollers :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
97K7514

RoHS

Each
1+$20.340
-
PIC17 Family PIC17C75x Series Microcontrollers
16MHz
PIC17
16MHz
32KB
68Pins
LCC
LCC
50I/O's
I2C, SPI, USART
-
902Byte
12Channels
10Bit
3V
5.5V
PIC17
0°C
PIC17C7xx
70°C
Surface Mount
51R4556

RoHS

Each
1+$25.890
10+$24.550
38+$23.220
-
PIC18 Family PIC18F65xx Series Microcontrollers
40MHz
PIC18
40MHz
48KB
68Pins
LCC
LCC
53I/O's
AUSART, ECAN, I2C, PSP, SPI
AUSART, ECAN, I2C, PSP, SPI
3.25KB
12Channels
10Bit
4.2V
5.5V
PIC18
-40°C
PIC18F65xx
85°C
Surface Mount
97K7516

RoHS

Each
1+$23.910
5+$23.610
10+$23.310
38+$23.010
57+$22.770
More Pricing...
-
PIC17 Family PIC17C75x Series Microcontrollers
33MHz
PIC17
33MHz
32KB
68Pins
LCC
LCC
50I/O's
I2C, SPI, USART
-
902Byte
12Channels
10Bit
4.5V
5.5V
PIC17
-40°C
PIC17C7xx
85°C
Surface Mount
99Y9315

RoHS

Date/Lot Code

Each
1+$31.100
5+$27.980
10+$24.860
25+$23.300
50+$22.440
More Pricing...
-
PSOC 3 Family CY8C36xx Series Microcontrollers
67MHz
8051
67MHz
64KB
68Pins
QFN
QFN
38I/O's
I2C, USB
I2C, USB
8KB
-
12Bit
1.71V
5.5V
PSoC 3
-40°C
CY8C36xx
85°C
Surface Mount
96K6568

RoHS

Each
1+$15.700
10+$15.040
38+$14.380
57+$13.710
114+$13.030
-
8051 Family AT89C51 Series Microcontrollers
60MHz
8051
60MHz
64KB
68Pins
LCC
LCC
50I/O's
UART
UART
2KB
-
-
2.7V
5.5V
8051
-40°C
AT89C51
85°C
Surface Mount
23C5975

RoHS

Each
57+$21.880
100+$20.690
-
PIC17 Family PIC17C75x Series Microcontrollers
33MHz
PIC17
33MHz
32KB
68Pins
LCC
LCC
50I/O's
I2C, SPI, USART
I2C, SPI, USART
902Byte
12Channels
10Bit
3V
5.5V
PIC17
-40°C
PIC17C7xx
85°C
Surface Mount
23C5977

RoHS

Each
57+$21.760
PIC17C7xx
PIC17 Family PIC17C75x Series Microcontrollers
33MHz
PIC17
33MHz
32KB
68Pins
LCC
LCC
50I/O's
I2C, SPI, USART
I2C, SPI, USART
902Byte
12Channels
10Bit
4.5V
5.5V
PIC17
0°C
PIC17C7xx
70°C
Surface Mount
96K3866

RoHS

Each
114+$9.230
-
PIC16 Family PIC16C9x Series Microcontrollers
20MHz
PIC16
20MHz
7KB
68Pins
LCC
LCC
25I/O's
I2C, SPI
I2C, SPI
176Byte
5Channels
10Bit
4V
5.5V
PIC16
-40°C
PIC16C9x
85°C
Surface Mount
23C4943

RoHS

Each
95+$9.890
PIC16C9xx
PIC16 Family PIC16C9x Series Microcontrollers
4MHz
PIC16
4MHz
7KB
68Pins
LCC
LCC
25I/O's
I2C, SPI
I2C, SPI
176Byte
5Channels
8Bit
4V
6V
PIC16
0°C
PIC16C9x
70°C
Surface Mount
23C5957

RoHS

Each
57+$19.730
100+$17.980
-
PIC17 Family PIC17C75x Series Microcontrollers
16MHz
PIC17
16MHz
16KB
68Pins
LCC
LCC
50I/O's
I2C, SPI, USART
I2C, SPI, USART
678Byte
12Channels
10Bit
3V
5.5V
PIC17
0°C
PIC17C7xx
70°C
Surface Mount
23C5961

RoHS

Each
57+$20.340
100+$19.230
-
PIC17 Family PIC17C75x Series Microcontrollers
33MHz
PIC17
33MHz
16KB
68Pins
LCC
LCC
50I/O's
I2C, SPI, USART
I2C, SPI, USART
678Byte
12Channels
10Bit
4.5V
5.5V
PIC17
0°C
PIC17C7xx
70°C
Surface Mount
23C4927

RoHS

Each
114+$8.250
-
PIC16 Family PIC16C9x Series Microcontrollers
4MHz
PIC16
4MHz
7KB
68Pins
LCC
LCC
25I/O's
I2C, SPI
I2C, SPI
176Byte
-
-
2.5V
6V
PIC16
0°C
PIC16C9x
70°C
Surface Mount
25C0186

RoHS

Each
57+$20.060
-
PIC18 Family PIC18Cxx Series Microcontrollers
40MHz
PIC18
40MHz
32KB
68Pins
LCC
LCC
52I/O's
AUSART, CAN, I2C, PSP, SPI
AUSART, CAN, I2C, PSP, SPI
1.5KB
12Channels
10Bit
4.2V
5.5V
PIC18
-40°C
PIC18Cx
85°C
Surface Mount
99Y9314

RoHS

Each
1+$16.030
-
PSOC 3 Family CY8C34xx Series Microcontrollers
50MHz
8051
50MHz
64KB
68Pins
QFN
QFN
38I/O's
I2C, USB
I2C, USB
8KB
-
12Bit
1.7V
5.5V
PSoC 3
-40°C
CY8C34xx
85°C
Surface Mount
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON