0
0 Items$0.00

12.58MHz 8-bit Microcontrollers :

9 Products Found
Find a huge range of 12.58MHz 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as 32MHz, 20MHz, 64MHz & 40MHz 8-bit Microcontrollers from the worlds top manufacturers including: Analog Devices

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
60AK5697

RoHS

Each
1+$54.400
5+$50.250
10+$46.090
25+$43.130
50+$41.620
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
62KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
8Channels
12Bit
2.7V
5.25V
MicroConverter
-40°C
ADuC834
125°C
Surface Mount
60AK5707

RoHS

Each
1+$38.860
5+$35.950
10+$33.030
25+$30.130
50+$29.260
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
32KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
24Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
47AK3471

RoHS

Date/Lot Code

Each
1+$30.230
10+$25.120
25+$23.970
50+$22.830
100+$21.690
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
8KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
24Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
47AK1312

RoHS

Each
1+$24.120
10+$20.020
25+$19.070
50+$18.130
100+$17.180
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
8KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
16Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
60AK5706

RoHS

Date/Lot Code

Each
1+$55.870
5+$51.770
10+$47.670
25+$45.000
50+$43.810
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
62KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
24Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
60AK5705

RoHS

Each
1+$54.030
5+$50.460
10+$46.890
25+$41.640
50+$41.290
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
62KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
24Bit
2.7V
3.6V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
47AK3472

RoHS

Date/Lot Code

Each
1+$30.410
5+$28.110
10+$25.800
25+$23.870
50+$22.690
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
32KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
16Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
47AK3473

RoHS

Each
1+$37.940
5+$34.780
10+$31.600
25+$30.140
50+$28.690
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
62KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
16Bit
2.7V
3.6V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
47AK3474

RoHS

Each
1+$37.940
5+$34.780
10+$31.600
25+$28.670
50+$27.850
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
62KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
16Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON