HC08 Family HC08AP Series Microcontrollers 8-bit Microcontrollers:
17 Products FoundFind a huge range of HC08 Family HC08AP Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $23.660 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 32KB | 48Pins | LQFP | LQFP | 32I/O's | IRSCI, SCI, SPI | IRSCI, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | ||||||
Each | 250+ $12.880 960+ $12.860 | Min: 480 / Mult: 480 | HC08 | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 32KB | 44Pins | QFP | QFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | |||||
Each | 500+ $10.100 | Min: 1250 / Mult: 1250 | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 16KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | |||||
Each | 250+ $10.390 500+ $10.100 | Min: 480 / Mult: 480 | HC08AP | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 16KB | 44Pins | QFP | QFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | |||||
Each | 250+ $9.470 500+ $9.190 | Min: 480 / Mult: 480 | HC08AP | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 8KB | 44Pins | QFP | QFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | |||||
Each | 1+ $29.060 | Min: 1 / Mult: 1 | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 64KB | 48Pins | LQFP | LQFP | 32I/O's | IRSCI, SCI, SPI | IRSCI, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | |||||
Each | 250+ $17.030 500+ $16.550 | Min: 480 / Mult: 480 | HC08AP | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 64KB | 44Pins | QFP | QFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | |||||
Each | 500+ $10.100 | Min: 1250 / Mult: 1250 | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 16KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | |||||
Each | 1+ $17.960 | Min: 1250 / Mult: 1250 | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 64KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | |||||
Each | 250+ $10.390 500+ $10.100 | Min: 480 / Mult: 480 | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 16KB | 44Pins | QFP | QFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC908AP | 85°C | Surface Mount | |||||
70K3377 RoHS | Each | 250+ $17.030 500+ $16.550 | Min: 480 / Mult: 480 | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 64KB | 44Pins | QFP | QFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC908AP | 85°C | Surface Mount | ||||
Each | 500+ $9.190 | Min: 1250 / Mult: 1250 | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 8KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | |||||
40K7460 RoHS | Each | 500+ $12.860 | Min: 1250 / Mult: 1250 | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 32KB | 48Pins | - | LQFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | ||||
70K3373 RoHS | Each | 250+ $13.240 500+ $12.860 | Min: 480 / Mult: 480 | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 32KB | 44Pins | - | PQFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | HC08 | -40°C | HC908AP | 85°C | Surface Mount | ||||
Each | 250+ $9.470 500+ $9.190 | Min: 480 / Mult: 480 | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 8KB | 44Pins | - | PQFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC908AP | 85°C | Surface Mount | |||||
Each | 1+ $22.560 | Min: 1 / Mult: 1 | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 32KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | |||||
Each | 1+ $15.660 | Min: 96 / Mult: 1 | HC08AP | HC08 Family HC08AP Series Microcontrollers | 8MHz | - | 8MHz | 16KB | 44Pins | QFP | QFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | - | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | - |