Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC908AP8CFAE
Newark Part No.68K9843
Product RangeHC08 Family HC08AP Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
500+ | $9.190 |
Price for:Each
Minimum: 1250
Multiple: 1250
$11,487.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908AP8CFAE
Newark Part No.68K9843
Product RangeHC08 Family HC08AP Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08AP Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size8KB
No. of Pins48Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's32I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyHC08
Supply Voltage Min4.5V
MCU SeriesHC08AP
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08AP Series Microcontrollers
Device Core
HC08
Program Memory Size
8KB
IC Case / Package
LQFP
No. of I/O's
32I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
8Channels
MCU Family
HC08
MCU Series
HC08AP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
48Pins
MCU Case Style
LQFP
Interfaces
I2C, SCI, SPI
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate