PIC18 Family PIC18FJ6x Series Microcontrollers 8-bit Microcontrollers:
8 Products FoundFind a huge range of PIC18 Family PIC18FJ6x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.260 10+ $9.830 25+ $9.400 50+ $9.280 100+ $9.140 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FJ6x Series Microcontrollers | 41.66MHz | PIC18 | 41.66MHz | 128KB | 80Pins | TQFP | TQFP | 55I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 15Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | |||||
1+ $10.800 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | PIC18 Family PIC18FJ6x Series Microcontrollers | 41.667MHz | PIC18 | 41.667MHz | 128KB | 100Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 16Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | ||||||
Each | 1+ $8.830 10+ $8.480 25+ $8.120 50+ $7.950 100+ $7.790 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FJ6x Series Microcontrollers | 41.66MHz | PIC18 | 41.66MHz | 64KB | 64Pins | TQFP | TQFP | 39I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 11Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | |||||
Each | 1+ $10.870 10+ $10.420 25+ $9.960 50+ $9.790 100+ $9.610 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FJ6x Series Microcontrollers | 42MHz | PIC18 | 42MHz | 128KB | 100Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.71KB | 16Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | |||||
Each | 1+ $17.750 10+ $17.250 25+ $16.750 50+ $16.550 180+ $16.350 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FJ6x Series Microcontrollers | 41.66MHz | PIC18 | 41.66MHz | 128KB | 100Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.7KB | 16Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | |||||
Each | 100+ $8.210 | Min: 119 / Mult: 119 | PIC18FxxJxx | PIC18 Family PIC18FJ6x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 80Pins | TQFP | TQFP | 55I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.7187KB | 15Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | |||||
Each | 100+ $8.120 | Min: 160 / Mult: 160 | PIC18FxxJxx | PIC18 Family PIC18FJ6x Series Microcontrollers | 41.66MHz | PIC18 | 41.66MHz | 96KB | 64Pins | TQFP | TQFP | 39I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.7KB | 11Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $9.680 | Min: 1200 / Mult: 1200 | PIC18F | PIC18 Family PIC18FJ6x Series Microcontrollers | 41.667MHz | PIC18 | 41.667MHz | 128KB | 100Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 16Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount |