Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8C21123-24SXITCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AC3333RL Cut Tape49AC3333 |
| Product Range | PSOC 1 Family CY8C21x23 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
2,049 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.680 | $5.68 |
| Total Price | $5.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $4.330 |
| 100+ | $3.560 |
| 500+ | $3.280 |
| 1000+ | $3.220 |
| 2500+ | $3.000 |
| 10000+ | $2.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8C21123-24SXITCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AC3333RL Cut Tape49AC3333 |
| Product Range | PSOC 1 Family CY8C21x23 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PSOC 1 Family CY8C21x23 Series Microcontrollers |
| Device Core | M8C |
| CPU Speed | 24MHz |
| Operating Frequency Max | 24MHz |
| Program Memory Size | 4KB |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| MCU Case Style | SOIC |
| No. of I/O's | 6I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 256Byte |
| ADC Channels | 4Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.4V |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PSoC 1 |
| MCU Series | CY8C21x23 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PSOC 1 Family CY8C21x23 Series Microcontrollers |
|---|---|
| CPU Speed | 24MHz |
| Program Memory Size | 4KB |
| IC Case / Package | SOIC |
| No. of I/O's | 6I/O's |
| Interfaces | I2C, SPI, UART |
| ADC Channels | 4Channels |
| Supply Voltage Min | 2.4V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | CY8C21x23 |
| MSL | MSL 3 - 168 hours |
| Device Core | M8C |
|---|---|
| Operating Frequency Max | 24MHz |
| No. of Pins | 8Pins |
| MCU Case Style | SOIC |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 256Byte |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.25V |
| Operating Temperature Max | 85°C |
| MCU Family | PSoC 1 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |