STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers:
138 Products FoundFind a huge range of STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers & SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $3.210 10+ $2.550 100+ $2.200 980+ $2.060 1470+ $2.010 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 28Pins | UFQFPN | UFQFPN | 24I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.350 10+ $1.730 25+ $1.570 50+ $1.490 100+ $1.390 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 7Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.570 10+ $1.450 25+ $1.450 50+ $1.450 100+ $1.340 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ $5.950 10+ $5.650 25+ $5.400 50+ $5.230 100+ $5.040 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 192KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
STMICROELECTRONICS | Each | 1+ $7.480 10+ $6.480 25+ $6.190 50+ $6.010 100+ $5.770 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, I2S, SPI, LPUART, USART, USB | I2C, I2S, SPI, LPUART, USART, USB | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.620 10+ $1.880 25+ $1.740 50+ $1.660 100+ $1.570 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, LPUART, SPI, UART, USART | I2C, LPUART, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.750 10+ $4.830 25+ $4.550 50+ $4.370 100+ $4.290 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 192KB | 49Pins | WLCSP | WLCSP | 40I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | I2C, I2S, LPUART, SPI, UART, USART, USB | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | ||||
Each | 1+ $6.470 10+ $5.360 25+ $5.110 50+ $4.950 100+ $4.760 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 32Pins | UFQFPN | UFQFPN | 25I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.120 10+ $1.960 25+ $1.840 50+ $1.730 100+ $1.600 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 32KB | 28Pins | UFQFPN | - | 21I/O's | I2C, LPUART, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.170 10+ $2.520 25+ $2.350 50+ $2.270 100+ $2.170 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 28Pins | UFQFPN | UFQFPN | 24I/O's | I2C, SPI, LPUART, USART | I2C, SPI, LPUART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.080 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 36Pins | WLCSP | WLCSP | 29I/O's | I2C, LPUART, SPI, USART | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ $3.990 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 32Pins | UFQFPN | UFQFPN | 27I/O's | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | - | |||||
STMICROELECTRONICS | Each | 1+ $2.550 10+ $1.880 192+ $1.520 576+ $1.420 1056+ $1.370 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.800 10+ $4.430 25+ $4.430 50+ $4.120 100+ $3.840 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 192KB | 48Pins | LQFP | - | 37I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | - | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ $2.200 10+ $1.570 192+ $1.300 576+ $1.210 1056+ $1.110 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
STMICROELECTRONICS | Each | 1+ $6.430 10+ $5.080 25+ $4.690 50+ $4.580 100+ $4.470 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 32Pins | UFQFPN | UFQFPN | 23I/O's | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.270 10+ $5.950 25+ $5.720 50+ $5.480 100+ $5.230 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | ||||
Each | 1+ $4.160 10+ $3.300 25+ $3.080 50+ $2.940 100+ $2.760 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | - | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ $5.230 10+ $4.220 25+ $3.970 50+ $3.830 100+ $3.670 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 32Pins | UFQFPN | UFQFPN | 27I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.670 10+ $1.980 25+ $1.800 50+ $1.700 100+ $1.600 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 7Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ $7.890 10+ $6.430 25+ $6.050 50+ $5.860 100+ $5.650 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ $5.900 10+ $4.870 25+ $4.580 50+ $4.420 100+ $4.270 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ $7.700 10+ $5.590 25+ $5.490 50+ $5.430 100+ $5.340 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 32Pins | UFQFPN | UFQFPN | 25I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each | 1+ $2.510 10+ $1.850 192+ $1.510 576+ $1.390 1056+ $1.350 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.190 10+ $3.900 25+ $3.670 50+ $3.450 100+ $3.210 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 128KB | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, LPUART, USART | - | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - |