SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers:
142 Products FoundFind a huge range of SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers & SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.860 10+ $16.850 25+ $15.890 50+ $15.610 180+ $15.320 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $5.610 10+ $5.370 25+ $5.120 50+ $4.880 100+ $4.630 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 48Pins | LQFP | LQFP | 34I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $10.640 10+ $10.160 25+ $9.690 50+ $9.250 180+ $8.790 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | - | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $8.340 10+ $7.970 25+ $7.580 50+ $7.230 100+ $6.870 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 512KB | 64Pins | LQFP | - | 47I/O's | I2C, I2S, SPI, UART, USB | - | 128KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $8.830 10+ $8.440 25+ $8.040 50+ $7.650 180+ $7.260 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | - | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $11.850 10+ $11.320 25+ $10.780 50+ $10.260 100+ $9.750 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 64Pins | LQFP | LQFP | 47I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 160KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | Each | |||||
Each | 1+ $23.810 10+ $23.090 25+ $22.360 50+ $21.650 180+ $20.940 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 100Pins | LQFP | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $6.580 10+ $6.580 25+ $6.580 50+ $6.580 180+ $6.580 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | |||||
85AK8083 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $7.070 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 120MHz | - | 512KB | 64Pins | LQFP | - | 47I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | ||||
Each | 100+ $8.400 | Min: 260 / Mult: 260 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 64Pins | QFN | QFN | 47I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 128KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $11.600 10+ $11.150 25+ $10.690 50+ $10.260 100+ $9.820 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 64Pins | LQFP | LQFP | 47I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 128KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $10.970 | Min: 1000 / Mult: 1000 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each (Supplied on Full Reel) Full Reel | 3500+ $5.150 | Min: 3500 / Mult: 3500 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 64Pins | VQFN | VQFN | 47I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 100+ $6.230 | Min: 260 / Mult: 260 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 48Pins | VQFN | VQFN | 34I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 100+ $5.060 | Min: 320 / Mult: 160 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 64Pins | LQFP | LQFP | 47I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.540 | Min: 2000 / Mult: 2000 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 48Pins | LQFP | LQFP | 34I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each (Supplied on Full Reel) Full Reel | 3500+ $13.650 | Min: 3500 / Mult: 3500 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 64Pins | VQFN | VQFN | 47I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 160KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $6.730 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 64Pins | LQFP | LQFP | 47I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $6.730 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 64Pins | LQFP | LQFP | 47I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $6.910 | Min: 2000 / Mult: 2000 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 100Pins | TFBGA | TFBGA | 79I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $10.640 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | TFBGA | TFBGA | 79I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 100+ $6.700 | Min: 260 / Mult: 260 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | VQFN | VQFN | 47I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 128KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 100+ $9.970 | Min: 260 / Mult: 260 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | VQFN | VQFN | 47I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 160KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $6.360 | Min: 2000 / Mult: 2000 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 48Pins | LQFP | LQFP | 34I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 100+ $4.910 | Min: 260 / Mult: 260 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 48Pins | VQFN | VQFN | 34I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4S | - |