3 Product Results Found for "ART"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.680 10+ $22.900 25+ $20.970 72+ $20.380 108+ $19.780 More Pricing... | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 1MB | 208Pins | LQFP | 168I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | ||||||
Each | 1+ $21.190 10+ $15.670 25+ $14.570 50+ $14.220 180+ $13.860 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 512KB | 100Pins | LQFP | 82I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | ||||||
Each | 1+ $23.080 10+ $19.730 25+ $18.800 80+ $18.320 120+ $17.850 More Pricing... | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 1MB | 176Pins | LQFP | 140I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | ||||||