301 Product Results Found for "INFINEON"
View
Buyer
Engineer
Manufacturer
Product Range
IC Type
Motor Type
Device Core
No. of Outputs
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Output Current
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $32.220 | PSOC 5 Family CY8C58xx Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 67MHz | 67MHz | - | 256KB | 100Pins | TQFP | 72I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | - | - | ||||||
Each | 1+ $6.550 10+ $5.080 25+ $4.730 50+ $4.510 100+ $4.240 More Pricing... | PSOC 4 Family CY8C42xx Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 48MHz | - | 32KB | 40Pins | UFQFN | 34I/O's | UFQFN | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.880 | XMC1000 Family XMC1400 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 48MHz | - | 200KB | 64Pins | VQFN | 56I/O's | VQFN | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | - | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC14xx | - | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.920 10+ $2.940 25+ $2.690 50+ $2.550 100+ $2.410 More Pricing... | XMC1000 Family XMC1300 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | 32MHz | 32MHz | - | 64KB | 38Pins | TSSOP | 34I/O's | TSSOP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | - | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1300 | - | - | |||||
Each | 1+ $4.700 | PSoC 4 Family CY8C41xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | - | 48MHz | - | 32KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 38Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | ||||||
Each | 1+ $24.300 | Traveo T2G Family CYT3BB Series Microcontrollers | - | - | ARM Cortex-M7F, ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | 250MHz | 250MHz | - | 4160KB | 176Pins | TEQFP | 148I/O's | TEQFP | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 768KB | - | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo II | Surface Mount | CYT3BB | - | - | ||||||
Each | 1+ $7.360 10+ $5.610 25+ $5.170 50+ $4.950 100+ $4.760 More Pricing... | PSOC 4 Family CY8C42xx Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 48MHz | - | 32KB | 44Pins | LQFP | 36I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | - | ||||||
Each | 1+ $25.970 10+ $20.990 25+ $20.130 50+ $18.940 100+ $17.730 More Pricing... | XMC4000 Family XMC4500 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 1MB | 144Pins | LFBGA | 91I/O's | LFBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | - | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 105°C | XMC | Surface Mount | XMC45xx | - | - | ||||||
Each | 1+ $24.330 10+ $19.660 25+ $18.840 50+ $17.730 100+ $16.610 More Pricing... | XMC4000 Family XMC4500 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 1MB | 144Pins | LQFP | 91I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | - | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC45xx | - | - | ||||||
Each | 1+ $10.000 10+ $9.040 25+ $8.610 50+ $8.050 100+ $7.480 More Pricing... | PSOC 4 Family CY8C47xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | - | 48MHz | - | 32KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | PSoC 4700S | - | - | ||||||
Each | 1+ $4.700 | PSOC 4 Family CY8C41xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | 24MHz | 24MHz | - | 32KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | ||||||
Each | 1+ $12.670 10+ $9.850 25+ $9.120 50+ $8.640 100+ $8.150 More Pricing... | XMC4000 Family XMC4200 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 80MHz | 80MHz | - | 256KB | 64Pins | TQFP | 45I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 40KB | - | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC4200 | - | - | ||||||
Each | 1+ $43.520 5+ $39.340 10+ $35.170 25+ $30.920 50+ $30.490 More Pricing... | PSOC 5 Family CY8C56xx Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 80MHz | 80MHz | - | 256KB | 100Pins | TQFP | 62I/O's | TQFP | CAN, I2C, I2S, LIN, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C56LPxxx | - | - | ||||||
Each | 1+ $27.030 | Traveo T2G Family CYT3BB Series Microcontrollers | - | - | ARM Cortex-M7F, ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | 250MHz | 250MHz | - | 4160KB | 272Pins | BGA | 220I/O's | BGA | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 768KB | - | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo II | Surface Mount | CYT3BB | - | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.970 10+ $10.070 25+ $9.320 50+ $8.930 100+ $8.520 More Pricing... | XMC4000 Family XMC4200 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 80MHz | 80MHz | - | 256KB | 48Pins | VQFN | 30I/O's | VQFN | CAN, I2C, I2S, LIN, SPI, SCI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 40KB | - | 9Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC42xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.310 10+ $3.230 25+ $2.950 50+ $2.810 100+ $2.660 More Pricing... | XMC1000 Family XMC1300 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | 32MHz | 32MHz | - | 200KB | 38Pins | TSSOP | 34I/O's | TSSOP | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | - | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC13xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.800 10+ $2.830 25+ $2.530 50+ $2.440 100+ $2.330 More Pricing... | XMC1000 Family XMC1300 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | 32MHz | 32MHz | - | 32KB | 38Pins | TSSOP | 34I/O's | TSSOP | I2C, I2S, LIN, SPI, UART | I2C, I2S, SPI, UART | 16KB | - | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1300 | - | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.150 10+ $2.330 25+ $2.090 50+ $1.990 100+ $1.890 More Pricing... | PSOC 4 Family CY8C40xx Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | 16MHz | 16MHz | - | 16KB | 8Pins | SOIC | 5I/O's | SOIC | I2C | I2C | 2KB | - | - | - | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.660 10+ $2.730 25+ $2.490 50+ $2.370 100+ $2.240 More Pricing... | XMC1000 Family XMC1300 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | 32MHz | 32MHz | - | 64KB | 28Pins | TSSOP | 26I/O's | TSSOP | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | - | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | XMC1000 | Surface Mount | XMC1300 | - | - | ||||||
Each | 1+ $19.520 10+ $15.390 25+ $14.270 50+ $13.530 100+ $13.040 More Pricing... | PSOC 5 Family CY8C52xx Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 67MHz | 67MHz | - | 128KB | 100Pins | TQFP | 62I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C52xx | - | - | ||||||
Each | 1+ $22.470 10+ $17.750 25+ $16.590 50+ $16.070 100+ $15.540 More Pricing... | XMC4000 Family XMC4500 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 1MB | 144Pins | LFBGA | 91I/O's | LFBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | - | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC | Surface Mount | XMC45xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.330 10+ $4.010 25+ $3.700 50+ $3.510 100+ $3.330 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | 24MHz | 24MHz | - | 16KB | 40Pins | QFN-EP | 34I/O's | QFN-EP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | ||||||
Each | 1+ $11.740 10+ $9.090 25+ $8.430 50+ $8.070 100+ $7.690 More Pricing... | PSoC 4 Family CY8C42xx Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 48MHz | - | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | - | ||||||
INFINEON | Each | 1+ $6.540 10+ $4.950 25+ $4.560 50+ $4.340 100+ $4.130 More Pricing... | PSoC 4 Family CY8C41xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | - | 48MHz | - | 64KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | |||||
Each | 1+ $19.690 10+ $15.500 25+ $13.390 | XMC4000 Family XMC4500 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 1MB | 100Pins | LQFP | 55I/O's | LQFP | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 160KB | - | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC4000 | Surface Mount | XMC45xx | - | - | ||||||