0
0 Items$0.00

ARM Microcontrollers :

34 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
40Y2603

RoHS

Each
1+$15.440
10+$12.600
25+$11.890
50+$11.400
100+$10.910
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
512KB
64Pins
LQFP
LQFP
26I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
64KB
22Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
28AH5654

RoHS

Each
1+$20.230
5+$19.750
10+$19.280
25+$18.820
50+$18.340
More Pricing...
TIVA Family TM4C123x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
100Pins
LQFP
LQFP
69I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
22Channels
12Bit
1.08V
1.32V
-40°C
85°C
TIVA
Surface Mount
TM4C123x
-
52Y7753

RoHS

Each
1+$18.280
10+$15.080
25+$14.450
50+$13.800
100+$13.410
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
72MHz
-
512KB
64Pins
LQFP
-
51I/O's
CAN, I2C, SPI, UART, USART, USB
-
64KB
22Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
-
71Y7148

RoHS

Each
1+$11.280
10+$9.250
25+$8.750
50+$8.480
100+$8.200
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
64Pins
LQFP
LQFP
27I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
32KB
22Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
Each
13AJ1257

RoHS

Each
1+$15.670
10+$13.500
25+$12.950
50+$12.660
100+$12.350
More Pricing...
RA Family RA4 Series RA4M3 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
100MHz
100MHz
1MB
144Pins
LQFP
LQFP
110I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA4
-
52Y1112

RoHS

Each
1+$16.230
10+$13.310
25+$12.590
50+$12.080
100+$11.580
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
384KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
22Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
57AC0531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.940
50+$6.880
100+$6.750
250+$6.610
500+$6.470
More Pricing...
SAM 32 Family SAM C21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
100Pins
TQFP
TQFP
84I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
32KB
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
SAM 32
Surface Mount
SAM C
-
15AJ2148

RoHS

Each
1+$9.040
10+$6.640
25+$6.190
50+$5.820
100+$5.450
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
64KB
48Pins
TQFP
TQFP
37I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART
CAN, I2C, I2S, LIN, SPI, UART, USART
32KB
22Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
-
17X9116

RoHS

Each
1+$25.760
10+$20.480
25+$19.590
50+$18.700
100+$17.810
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
282KB
22Channels
10Bit, 12Bit
2.2V
3.6V
-40°C
125°C
LPC
Surface Mount
LPC4300
-
52AC7509

RoHS

Each
1+$17.280
10+$14.200
25+$13.430
50+$13.010
100+$12.570
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
384KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
22Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
-
68AK9824

RoHS

Each
1+$14.800
10+$12.110
25+$10.930
50+$10.820
100+$10.720
More Pricing...
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
200MHz
-
512KB
144Pins
LQFP
-
110I/O's
CAN, Ethernet, I2C, SPI, UART, USB
-
256KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
-
68AK9839

RoHS

Each
1+$27.430
10+$22.860
25+$20.900
50+$20.890
100+$20.870
More Pricing...
Synergy Family S5 Series S5D5 Group Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
1MB
144Pins
LQFP
-
110I/O's
CAN, ENET, I2C, SCI, SPI, UART, USB
-
384KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S5
-
68AK9841

RoHS

Each
1+$44.300
5+$40.850
10+$37.410
25+$34.400
50+$34.120
More Pricing...
Synergy Family S5 Series S5D9 Group Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
1MB
144Pins
LQFP
-
110I/O's
CAN, ENET, I2C, SPI, UART, USB
-
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S5
-
78AK3378

RoHS

Each
1+$10.600
10+$8.950
25+$8.550
50+$8.480
100+$8.410
More Pricing...
Traveo T2G Family CYT2B6 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
80MHz
-
576KB
64Pins
LQFP
-
49I/O's
CAN, I2C, LIN, SPI, UART
-
64KB
22Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT2B6
-
85AK9752

RoHS

STMICROELECTRONICS
Each
1+$27.010
10+$21.530
25+$20.160
50+$19.400
100+$18.650
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
4MB
144Pins
UFBGA
-
101I/O's
CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
3MB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
-
68AK9817

RoHS

Each
1+$11.680
10+$9.490
25+$8.540
50+$8.440
100+$8.360
More Pricing...
RA Family RA4 Series RA4M3 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
100MHz
-
512KB
144Pins
LQFP
-
110I/O's
CAN, I2C, SPI, SCI, UART, USB
-
128KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA4
-
11AN9752
STMICROELECTRONICS
Each
1+$5.490
10+$4.770
25+$4.210
50+$3.960
100+$3.460
More Pricing...
STM32 Mainstream Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
144MHz
-
1MB
80Pins
LQFP
-
66I/O's
Ethernet, I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
-
256KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C5
-
97AK8037

RoHS

Date/Lot Code

Each
1+$9.100
10+$8.850
25+$8.610
50+$8.360
100+$8.110
More Pricing...
TXZ+ Family TMPM4K Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
160MHz
-
1MB
100Pins
LQFP
-
87I/O's
I2C, UART, SPI
-
64KB
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
TXZ+
Surface Mount
TMPM4K
-
99W9874

RoHS

Each
1+$15.480
10+$12.680
25+$11.980
50+$11.490
100+$11.000
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
64Pins
LQFP
LQFP
27I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
40KB
22Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
-
17AH9353

RoHS

Each
1+$10.000
10+$8.020
25+$7.630
50+$7.220
100+$6.990
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
32Pins
UFQFPN-EP
UFQFPN
26I/O's
CAN, I2C, I2S, LPUART, SAI, SPI, USART, USB
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
22Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32G4
-
99W9873

RoHS

Each
1+$12.840
10+$10.460
25+$9.860
50+$9.450
100+$9.030
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
64Pins
LQFP
LQFP
27I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
32KB
22Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
39AH5572

RoHS

Each
1+$22.880
10+$18.970
25+$17.260
50+$17.110
100+$16.940
More Pricing...
RA Family RA6 Series RA6M3 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
-
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
-
89AH1281

RoHS

Each
1+$16.000
10+$13.090
25+$12.370
50+$11.970
100+$11.570
More Pricing...
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
1MB
144Pins
LQFP
LQFP
110I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
256KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
-
23AC2355

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$5.640
3000+$5.530
5000+$5.420
SAM 32 Family SAM C21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
128KB
100Pins
TQFP
TQFP
84I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
16KB
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
SAM32
Surface Mount
SAM C21
-
39AH1564

RoHS

Each (Supplied on Full Reel)
Full Reel
180+$6.500
540+$6.340
900+$6.160
SAM 32 Family SAM C21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
256KB
100Pins
TQFP
TQFP
84I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
32KB
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
SAM32
Surface Mount
SAM C21
-
1-25 of 34 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON