0
0 Items$0.00

ARM Microcontrollers :

32 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
17AH9355

RoHS

STMICROELECTRONICS
Each
1+$11.510
10+$9.290
25+$8.720
50+$8.430
100+$8.110
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
170MHz
-
128KB
64Pins
UFBGA
-
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
25AM0270

RoHS

Each
1+$7.970
10+$7.500
25+$7.090
50+$6.770
100+$6.500
More Pricing...
TX Family TMPM470 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
160MHz
-
1MB
100Pins
LQFP
-
81I/O's
I2C, UART, SPI
-
64KB
23Channels
12Bit
4.5V
5.5V
-40°C
85°C
TX
Surface Mount
TMPM470
-
39AH5660

RoHS

STMICROELECTRONICS
Each
1+$24.450
10+$19.390
25+$17.180
50+$16.890
120+$16.590
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
144Pins
LQFP
LQFP
97I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
23Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
17AH9356

RoHS

Each
1+$10.280
10+$7.870
25+$7.270
50+$7.000
100+$6.720
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
64Pins
LQFP
LQFP
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
17AH9363

RoHS

STMICROELECTRONICS
Each
1+$10.300
10+$7.940
25+$7.330
50+$7.020
180+$6.690
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
100Pins
LQFP
LQFP
86I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
17AH9357

RoHS

STMICROELECTRONICS
Each
1+$9.150
10+$6.540
25+$5.950
50+$5.800
180+$5.660
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
100Pins
LQFP
LQFP
86I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
31AK5858

RoHS

Each
1+$13.790
10+$10.750
25+$10.220
50+$9.710
180+$9.190
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
150MHz
150MHz
128KB
100Pins
HLQFP
HLQFP
-
CAN, I2C, I3C, I2S, SPI, UART, USB
CAN, I2C, I3C, I2S, SPI, UART, USB
80KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
-
99AJ4605

RoHS

Each
1+$16.230
10+$12.610
25+$12.010
50+$11.570
100+$11.120
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
512KB
48Pins
LQFP
-
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
-
64KB
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
S32
Surface Mount
S32K1xx
AEC-Q100
99AJ4603

RoHS

Each
1+$14.250
10+$10.970
25+$10.470
50+$9.820
100+$9.150
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
256KB
48Pins
LQFP
-
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
-
32KB
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
S32
Surface Mount
S32K1xx
AEC-Q100
31AK5862

RoHS

Each
1+$12.530
10+$9.720
25+$8.300
50+$8.150
180+$8.010
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
150MHz
-
256KB
100Pins
HLQFP
-
-
CAN, I2C, I3C, I2S, SPI, UART, USB
-
128KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
-
26AM1818

RoHS

STMICROELECTRONICS
Each
1+$2.240
10+$1.630
100+$1.320
500+$1.190
1000+$1.160
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
48MHz
-
64KB
48Pins
LQFP
-
45I/O's
I2C, SPI, USART
-
12KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
83AK8162

RoHS

Date/Lot Code

Each
1+$10.360
10+$7.980
25+$7.380
50+$7.000
100+$6.580
More Pricing...
FM3 Family CY9B520M Series Microcontrollers
ARM Cortex-M3
-
-
32 bit
72MHz
-
288KB
64Pins
LQFP
-
50I/O's
CAN, CSIO, I2C, LIN, UART, USB
-
32KB
23Channels
12Bit
2.7V
5.5V
-40°C
105°C
FM3
Surface Mount
CY9B520M
-
26AM1816

RoHS

STMICROELECTRONICS
Each
1+$2.060
10+$1.510
100+$1.210
500+$1.090
1000+$1.070
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
48MHz
-
64KB
48Pins
LQFP
-
45I/O's
I2C, SPI, USART
-
12KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
26AM1838

RoHS

Each
1+$3.030
10+$2.260
100+$1.840
640+$1.730
1120+$1.600
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
64Pins
LQFP
-
61I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
-
36KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
26AM1850

RoHS

Each
1+$3.230
10+$2.380
100+$1.950
640+$1.840
1120+$1.730
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
64Pins
LQFP
-
61I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
-
30KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
12AM8073

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$6.840
2000+$6.650
4000+$6.250
6000+$5.940
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
128KB
100Pins
HLQFP
-
66I/O's
CANFD, I2C, I2S, SPI, UART, USB
-
96KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
-
26AM1851

RoHS

Each
1+$3.670
10+$2.730
100+$2.240
980+$2.030
1470+$1.980
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
64Pins
UFBGA
-
61I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
-
30KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
12AM8011

RoHS

Each
1+$13.150
10+$11.850
25+$10.780
50+$10.040
100+$9.370
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
256KB
100Pins
HLQFP
-
66I/O's
CANFD, I2C, I2S, SPI, UART, USART, USB
-
128KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
-
12AM8079

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$7.440
2000+$7.220
4000+$6.770
6000+$6.470
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
256KB
100Pins
HLQFP
-
66I/O's
CANFD, I2C, I2S, SPI, UART, USB
-
128KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
-
26AM1817

RoHS

STMICROELECTRONICS
Each
1+$2.170
10+$1.570
100+$1.270
520+$1.150
1040+$1.120
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
48MHz
-
64KB
48Pins
UFQFPN-EP
-
45I/O's
I2C, SPI, USART
-
12KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
26AM1839

RoHS

Each
1+$3.480
10+$2.580
100+$2.100
980+$1.920
1470+$1.870
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
64Pins
UFBGA
-
61I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
-
36KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
26AM1819

RoHS

STMICROELECTRONICS
Each
1+$2.160
10+$1.560
100+$1.260
520+$1.140
1040+$1.110
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
48MHz
-
64KB
48Pins
UFQFPN-EP
-
45I/O's
I2C, SPI, USART
-
12KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
17AH9362

RoHS

STMICROELECTRONICS
Each
1+$13.540
10+$10.940
25+$9.890
50+$9.640
100+$9.400
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
64Pins
LQFP
LQFP
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
45X4904

RoHS

Each
480+$10.690
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
256KB
80Pins
LQFP
LQFP
60I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
23Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
45X4900

RoHS

Each
480+$11.920
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
80Pins
LQFP
LQFP
60I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
23Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON