0
0 Items$0.00

ARM Microcontrollers :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
99W9956

RoHS

Each
1+$12.140
10+$8.850
25+$8.160
50+$8.150
100+$8.130
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
100Pins
LQFP
LQFP
82I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
84AC2678

RoHS

Each
1+$51.490
5+$47.190
10+$42.900
25+$40.450
50+$38.750
More Pricing...
Synergy Family, S7 Series, S7G2 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
240MHz
240MHz
4MB
224Pins
BGA
BGA
172I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
25Channels
12Bit
2.7V
3.6V
-40°C
85°C
Synergy
Surface Mount
S7 Series
68AK9831

RoHS

Each
1+$17.140
10+$14.070
25+$12.740
50+$12.630
100+$12.500
More Pricing...
RA Family RA6 Series RA6M5 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
200MHz
-
1MB
144Pins
LQFP
-
110I/O's
CAN, Ethernet, I2C, SPI, SCI, USB
-
512KB
25Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
09AN7116

RoHS

Each
1+$1.620
10+$1.500
100+$1.360
500+$1.290
1000+$1.230
More Pricing...
PIC32 Family PIC32CM PL10 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
24MHz
-
64KB
48Pins
WFVQFN-EP
-
41I/O's
I2C, LIN, RS-485, SPI, USART
-
8KB
25Channels
12Bit
1.8V
5.5V
-40°C
85°C
PIC32
Surface Mount
PIC32CM PL10
09AN7115

RoHS

Each
1+$1.720
10+$1.580
100+$1.440
500+$1.370
1000+$1.300
More Pricing...
PIC32 Family PIC32CM PL10 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
24MHz
-
64KB
48Pins
TQFP
-
41I/O's
I2C, LIN, RS-485, SPI, USART
-
8KB
25Channels
12Bit
1.8V
5.5V
-40°C
85°C
PIC32
Surface Mount
PIC32CM PL10
42Y1076

RoHS

Each
1+$15.750
10+$11.510
25+$10.610
50+$10.360
100+$10.120
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
512KB
100Pins
LQFP
LQFP
83I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
80KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9954

RoHS

Date/Lot Code

Each
1+$9.340
10+$7.730
25+$7.240
50+$7.210
100+$7.180
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
256KB
100Pins
LQFP
LQFP
82I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9973

RoHS

Each
1+$12.950
10+$9.380
25+$8.610
50+$8.400
100+$8.190
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
256KB
100Pins
LQFP
LQFP
82I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
42Y1097

RoHS

Each
1+$16.130
10+$11.800
25+$10.860
50+$10.780
100+$10.680
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
512KB
100Pins
LQFP
LQFP
83I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
80KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
52AC7552

RoHS

Each
1+$17.290
10+$14.530
25+$13.100
50+$12.570
100+$12.030
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
512KB
100Pins
LQFP
LQFP
83I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
80KB
25Channels
12Bit
1.65V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
39AH5579

RoHS

Each
1+$15.890
10+$14.870
25+$14.430
50+$13.030
100+$12.280
More Pricing...
Synergy Family S3 Series S3A1 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
-
1MB
100Pins
TFLGA
TFLGA
84I/O's
CAN, I2C, SCI, SPI, UART, USB
CAN, I2C, SPI, UART, USB
192KB
25Channels
14Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S3
68AK9837

RoHS

Each
1+$22.430
10+$18.620
25+$16.730
50+$16.720
100+$16.700
More Pricing...
Synergy Family S3 Series S3A1 Group Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
48MHz
-
1MB
100Pins
LQFP
-
84I/O's
CAN, I2C, SCI, SPI, UART, USB
-
192KB
25Channels
14Bit
1.6V
5.5V
-40°C
105°C
Synergy
Surface Mount
S3 Series
59AM5334
Each
1+$24.330
10+$22.830
25+$22.220
50+$20.160
100+$19.050
More Pricing...
RA Family, RA8 Series, RA8D1 Group Microcontrollers
ARM Cortex-M85F
-
-
32 bit
480MHz
-
2MB
224Pins
FBGA
-
174I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
-
1MB
25Channels
12Bit
1.68V
3.6V
-40°C
125°C
RA
Surface Mount
RA8
59AM5333
Each
1+$22.740
10+$21.340
25+$20.750
50+$18.830
100+$17.810
More Pricing...
RA Family RA8 Series RA8D1 Group Microcontrollers
ARM Cortex-M85F
-
-
32 bit
480MHz
-
1MB
224Pins
FBGA
-
174I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
-
1MB
25Channels
12Bit
1.68V
3.6V
-40°C
125°C
RA
Surface Mount
RA8
37AJ0930

RoHS

Each
1+$19.190
10+$15.830
25+$14.380
50+$14.240
100+$14.110
More Pricing...
RA Family RA6 Series RA6M5 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
2MB
144Pins
LQFP
LQFP
110I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
512KB
25Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
99W9953

RoHS

Each
1+$12.500
10+$9.720
25+$9.020
50+$8.640
100+$8.250
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
256KB
100Pins
BGA
BGA
82I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
52Y7790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$16.200
50+$14.170
100+$11.750
250+$10.530
500+$9.720
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
256KB
100Pins
UFBGA
UFBGA
83I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
67X4352

RoHS

Each
800+$6.310
1600+$6.190
2400+$6.060
4000+$5.940
8000+$5.810
More Pricing...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
256KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
48KB
25Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
75Y3147

RoHS

Each
1+$14.980
10+$10.930
25+$10.050
50+$9.810
100+$9.580
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
100Pins
LQFP
LQFP
83I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
80KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
67X4355

RoHS

Each
450+$8.500
900+$8.390
1350+$8.270
2250+$8.110
4500+$7.940
More Pricing...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
100Pins
LQFP
LQFP
70I/O's
I2C, SPI, UART
I2C, SPI, UART
96KB
25Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
67X4354

RoHS

Each
800+$7.570
1600+$7.420
2400+$7.270
4000+$7.130
8000+$6.970
More Pricing...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
96KB
25Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
52Y7791

RoHS

Each
1+$15.440
10+$11.970
25+$10.920
50+$10.420
100+$9.910
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
32MHz
-
256KB
100Pins
LQFP
-
83I/O's
I2C, SPI, USART, USB
-
32KB
25Channels
12Bit
1.65V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9975

RoHS

Each
1+$14.980
10+$11.100
25+$10.260
50+$10.110
100+$9.950
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
100Pins
LQFP
LQFP
82I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9972

RoHS

Each
1+$12.880
10+$10.010
25+$9.170
50+$8.850
100+$8.530
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
256KB
100Pins
BGA
BGA
82I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
75Y3146

RoHS

Each
1+$12.260
10+$11.050
25+$10.050
50+$9.370
100+$8.740
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
104Pins
WLCSP
WLCSP
83I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
80KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
1-25 of 27 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON