0
0 Items$0.00

ARM Microcontrollers :

81 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
47AC1656

RoHS

Each
1+$22.190
10+$17.560
25+$15.930
50+$14.660
100+$13.920
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
480MHz
480MHz
2MB
144Pins
LQFP
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
24W6475

RoHS

Each
1+$13.330
10+$10.950
25+$10.350
50+$10.080
100+$9.800
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
64KB
64Pins
LQFP
LQFP
44I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
28Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
52AC7536

RoHS

Each
1+$25.720
10+$20.380
25+$19.320
50+$18.260
100+$17.600
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
480MHz
480MHz
2MB
144Pins
LQFP
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
85AC1958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$17.880
50+$15.080
100+$14.280
250+$13.930
500+$13.580
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
64Pins
LQFP
LQFP
44I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
28Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis 
Surface Mount
K Series
81AH0035

RoHS

Each
1+$27.570
10+$21.980
25+$19.740
50+$19.400
100+$19.050
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
176Pins
LQFP
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
24W6455

RoHS

Each
1+$18.090
10+$14.850
25+$14.040
50+$13.660
100+$13.300
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
64Pins
LQFP
LQFP
44I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
28Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
74M2698

RoHS

Each
1+$28.880
10+$23.040
25+$21.600
50+$20.590
100+$19.570
More Pricing...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
60MHz
60MHz
128KB
64Pins
LQFP
LQFP
45I/O's
SPI, UART
SPI, UART
16KB
28Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
37AC0509

RoHS

Each
1+$10.460
10+$10.020
25+$9.590
50+$9.490
100+$9.400
More Pricing...
SAM 32 Family SAM D5X Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
TQFP
TQFP
81I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
256KB
28Channels
12Bit
1.71V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM D5X
37AC0517

RoHS

Each
1+$11.540
10+$11.270
25+$11.010
50+$10.790
100+$10.570
More Pricing...
SAM 32 Family SAM E5X Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
TQFP
TQFP
81I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
256KB
28Channels
12Bit
1.71V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM E5X
39AH5580

RoHS

Each
1+$19.210
10+$15.020
25+$13.800
50+$13.450
100+$13.090
More Pricing...
Synergy Family S3 Series S3A1 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
-
1MB
145Pins
TFLGA
TFLGA
126I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
192KB
28Channels
14Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S3
29AK8231

RoHS

STMICROELECTRONICS
Each
1+$17.010
10+$13.380
25+$11.960
50+$11.730
100+$11.490
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
-
32 bit
480MHz
-
128KB
144Pins
LQFP
-
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8234

RoHS

STMICROELECTRONICS
Each
1+$29.720
10+$24.010
25+$21.780
50+$21.030
100+$20.270
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
2MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8222

RoHS

STMICROELECTRONICS
Each
1+$21.870
10+$17.020
25+$15.860
50+$15.220
100+$14.560
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
144Pins
LQFP
-
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8227

RoHS

STMICROELECTRONICS
Each
1+$28.550
10+$22.970
25+$21.250
50+$20.370
100+$19.490
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
169Pins
UFBGA
-
112I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8229

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$24.710
10+$19.640
25+$18.370
50+$17.670
100+$16.970
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8230

RoHS

STMICROELECTRONICS
Each
1+$26.170
10+$20.830
25+$19.500
50+$18.770
100+$18.030
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9930

RoHS

STMICROELECTRONICS
Each
1+$23.700
10+$18.910
25+$17.960
50+$17.000
100+$16.410
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
480MHz
-
1MB
144Pins
LQFP
-
114I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
496KB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
12AM8683

RoHS

Each
1+$10.950
10+$8.880
25+$8.520
50+$8.180
100+$7.820
More Pricing...
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
72MHz
-
128KB
100Pins
LQFP
-
89I/O's
I2C, SPI, UART
-
16KB
28Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE1x
11AN9754
STMICROELECTRONICS
Each
1+$7.530
10+$5.250
25+$4.900
50+$4.800
100+$4.700
More Pricing...
STM32 Mainstream Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
144MHz
-
1MB
100Pins
LQFP
-
86I/O's
Ethernet, I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
-
256KB
28Channels
12Bit
2.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C5
15AN6911

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$16.770
10+$15.740
25+$15.300
50+$13.900
100+$13.130
More Pricing...
STM32 Family STM32H5F4 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
4MB
144Pins
LQFP
-
110I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
-
1.5MB
28Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32H5F4
11AN9936

RoHS

STMICROELECTRONICS
Each
1+$27.890
10+$22.460
25+$21.100
50+$20.360
100+$19.610
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M4F
-
-
32 bit
480MHz
-
2MB
169Pins
UFBGA
-
112I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
800KB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9923

RoHS

Each
1+$20.130
10+$15.950
25+$15.110
50+$14.270
100+$13.750
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
68Pins
VFQFPN-EP
-
46I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
28Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
11AN7515

RoHS

Each
1+$5.700
10+$5.310
25+$4.970
50+$4.760
100+$4.540
More Pricing...
PIC32 Family PIC32CX SG4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
100MHz
-
1MB
100Pins
TQFP
-
81I/O's
I2C, LIN, RS-485, SPI, USART
-
256KB
28Channels
12Bit
1.71V
3.63V
-40°C
125°C
PIC32
Surface Mount
PIC32CX SG4
11AN7516

RoHS

Each
1+$5.190
10+$5.010
25+$4.910
50+$4.820
100+$4.720
More Pricing...
PIC32 Family PIC32CX SG4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
120MHz
-
1MB
100Pins
TQFP
-
81I/O's
I2C, LIN, RS-485, SPI, USART
-
256KB
28Channels
12Bit
1.71V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CX SG4
11AN9935

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$30.980
10+$25.020
25+$23.550
50+$22.740
100+$21.910
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M4F
-
-
32 bit
300MHz
-
2MB
176Pins
LQFP
-
119I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
864KB
28Channels
16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
1-25 of 81 items
of 4 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON