0
0 Items$0.00

ARM Microcontrollers :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
73AM6401

RoHS

Each
1+$14.130
10+$11.020
25+$10.490
50+$9.970
100+$9.440
More Pricing...
MCXN Family MCXN23x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
100Pins
HLQFP
-
74I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
-
352KB
41Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN23x
24W6463

RoHS

Each
1+$30.030
10+$25.020
25+$24.290
50+$23.560
100+$22.830
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
LQFP
LQFP
104I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
41Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
11AN9891

RoHS

STMICROELECTRONICS
Each
1+$16.340
10+$12.870
25+$12.180
50+$11.480
100+$11.060
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
170MHz
-
512KB
80Pins
LQFP
-
66I/O's
FDCAN, I2C, I2S, LPUART, SAI, SPI, UART, UCPD, USART, USB
-
128KB
41Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32G4
51AM4047

RoHS

Each
1+$18.740
10+$17.250
25+$15.950
50+$15.170
100+$14.400
More Pricing...
MCXN Family MCXN23x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
100Pins
HLQFP
-
74I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
-
352KB
41Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN23x
47W6705

RoHS

Each
800+$19.640
1600+$19.250
2400+$18.860
4000+$18.470
8000+$18.070
More Pricing...
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
144Pins
MAPBGA
MAPBGA
94I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
128KB
41Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
89T6217

RoHS

Each
300+$20.730
600+$20.200
900+$19.800
1500+$19.390
3000+$18.980
More Pricing...
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
LQFP
LQFP
94I/O's
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
64KB
41Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
05W7986

RoHS

Each
450+$10.140
900+$10.010
1350+$9.870
2250+$9.670
4500+$9.480
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
100Pins
LQFP
LQFP
70I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
41Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
06W0880

RoHS

Each
1+$26.800
10+$25.000
25+$24.340
50+$22.020
100+$20.850
More Pricing...
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
100MHz
-
256KB
144Pins
LQFP
-
94I/O's
I2C, SCI, SPI, USB
-
64KB
41Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
47W6703

RoHS

Each
800+$16.600
1600+$16.270
2400+$15.950
4000+$15.610
8000+$15.270
More Pricing...
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
MAPBGA
MAPBGA
94I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
41Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
24W6456

RoHS

Each
1+$20.340
10+$18.050
25+$16.210
50+$15.450
100+$13.860
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
72MHz
-
128KB
100Pins
LQFP
-
70I/O's
I2C, SPI, UART
-
32KB
41Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
89T6151

RoHS

Each
450+$11.310
900+$11.090
1350+$10.860
2250+$10.640
4500+$10.400
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
70I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
41Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
47W6711

RoHS

Each
800+$20.230
1600+$19.820
2400+$19.420
4000+$19.010
8000+$18.610
More Pricing...
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
MAPBGA
MAPBGA
94I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
41Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
87X9034

RoHS

Each
1+$19.590
10+$16.930
25+$14.810
50+$13.920
100+$12.080
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
256KB
121Pins
XFBGA
-
83I/O's
I2C, I2S, SPI, UART, USB
-
256KB
41Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
67X4376

RoHS

Each
1740+$11.980
3480+$11.750
5220+$11.510
8700+$11.270
17400+$11.030
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
256KB
121Pins
XFBGA
XFBGA
83I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
256KB
41Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON