0
0 Items$0.00

ARM Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
81AH0034

RoHS

Each
1+$17.820
10+$14.020
25+$12.080
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
280MHz
280MHz
2MB
100Pins
LQFP
LQFP
80I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1.4MB
32Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
52AH4439

RoHS

STMICROELECTRONICS
Each
1+$21.730
10+$17.630
25+$16.520
50+$15.780
120+$15.020
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
-
-
32 bit
280MHz
-
2MB
144Pins
LQFP
-
97I/O's
CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB
-
1.4MB
36Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
69AH2771

RoHS

STMICROELECTRONICS
Each
1+$25.640
10+$20.400
25+$19.070
50+$18.170
100+$17.250
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
280MHz
280MHz
2MB
225Pins
TFBGA
TFBGA
168I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
1.16MB
48Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8216

RoHS

STMICROELECTRONICS
Each
1+$17.110
10+$13.900
25+$13.060
50+$12.600
180+$12.120
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
-
32 bit
280MHz
-
1MB
100Pins
LQFP
-
80I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
1.4MB
32Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8217

RoHS

STMICROELECTRONICS
Each
1+$14.080
10+$10.960
25+$9.370
50+$9.220
180+$9.050
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
280MHz
-
128KB
100Pins
LQFP
-
80I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
32Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9922

RoHS

STMICROELECTRONICS
Each
1+$23.370
10+$21.840
25+$21.230
50+$19.150
100+$18.050
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
280MHz
-
2MB
225Pins
TFBGA
-
168I/O's
FDCAN, I2C, I2S, LPUART, MDIO, PDM, QSPI, SAI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB OTG
-
1.4MB
24Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9921

RoHS

STMICROELECTRONICS
Each
1+$12.740
10+$11.470
25+$10.440
50+$9.720
100+$9.060
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
280MHz
-
128KB
64Pins
LQFP
-
49I/O's
FDCAN, I2C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
1.184MB
16Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9920

RoHS

STMICROELECTRONICS
Each
1+$17.550
10+$16.400
25+$15.950
50+$14.370
100+$13.540
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
280MHz
-
1MB
64Pins
LQFP
-
49I/O's
FDCAN, I2C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
1.184MB
16Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON