0
0 Items$0.00

ARM Microcontrollers :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
49AC4045

RoHS

Each
1+$10.250
10+$7.670
25+$7.130
50+$7.110
100+$7.100
More Pricing...
Kinetis M Family KM3x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
256KB
100Pins
LQFP
LQFP
72I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
12Channels
16Bit, 24Bit
1.71V
3.6V
-40°C
105°C
Kinetis M
Surface Mount
KM3x
76AH9353

RoHS

Each
1+$17.230
10+$13.520
25+$12.980
50+$12.450
100+$11.900
More Pricing...
Kinetis M Family KM3x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
512KB
144Pins
LQFP
LQFP
99I/O's
I2C, SPI, UART
I2C, SPI, UART
64KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis M
Surface Mount
KM3x
76AH9352

RoHS

Each
1+$20.610
10+$16.860
25+$15.780
50+$15.180
100+$14.570
More Pricing...
Kinetis M Family KM3x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
512KB
100Pins
LQFP
LQFP
72I/O's
I2C, SPI, UART
I2C, SPI, UART
64KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis M
Surface Mount
KM3x
41X4369

RoHS

Each
1250+$2.870
2500+$2.840
3750+$2.830
6250+$2.810
12500+$2.760
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
32KB
32Pins
LQFP
LQFP
28I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
68T5114

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$21.450
3000+$21.010
5000+$20.590
AT91 Family AT91R Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
75MHz
75MHz
-
100Pins
LQFP
LQFP
32I/O's
USART
USART
256KB
-
-
1.65V
1.95V
-40°C
85°C
AT91
Surface Mount
AT91R
41X4370

RoHS

Each
1250+$4.030
2500+$3.910
3750+$3.820
6250+$3.750
12500+$3.670
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
32KB
48Pins
LQFP
LQFP
40I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
41X4367

RoHS

Each
1250+$3.880
2500+$3.780
3750+$3.710
6250+$3.630
12500+$3.560
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
16KB
48Pins
LQFP
LQFP
40I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
41X4366

RoHS

Each
1250+$3.070
2500+$2.970
3750+$2.910
6250+$2.860
12500+$2.790
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
16KB
32Pins
LQFP
LQFP
28I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
41X4368

RoHS

Each
2450+$3.160
4900+$3.090
7350+$3.040
12250+$2.970
24500+$2.910
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
32KB
32Pins
QFN
QFN
28I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
41X4365

RoHS

Each
2450+$3.120
4900+$3.110
7350+$3.050
12250+$2.980
24500+$2.930
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
16KB
32Pins
QFN
QFN
28I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
45X4888

RoHS

Each
1+$8.120
10+$7.200
25+$6.470
50+$6.160
100+$5.540
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
32KB
48Pins
LQFP
LQFP
40I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON