0
0 Items$0.00

ARM Cortex-M4, ARM Cortex-M0+ ARM Microcontrollers :

11 Products Found
Find a huge range of ARM Cortex-M4, ARM Cortex-M0+ ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: Infineon, NXP & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49AC3877

RoHS

Date/Lot Code

Each
1+
$12.820
10+
$9.970
25+
$9.250
50+
$8.750
100+
$8.250
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32bit
32 bit
100MHz
100MHz
256KB
64Pins
LQFP
LQFP
48I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
192KB
-
12Channels
12Bit
1.62V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC541xx
94AC1332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.230
PSoC 6 Family CY8C63xx Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
1MB
104Pins
WLCSP
WLCSP
70I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
72AC5178

RoHS

Date/Lot Code

Each
1+
$18.490
10+
$14.040
25+
$13.710
50+
$12.790
100+
$11.870
More Pricing...
PSoC 6 Family CY8C63XX Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
1024KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
39AH0745

RoHS

Date/Lot Code

Each
1+
$14.860
K32 L3A Family K32 L Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32bit
32 bit
72MHz
72MHz
1.25MB
176Pins
VFBGA
VFBGA
104I/O's
I2C, I2S, SAI, UART, USB
I2C, I2S, SAI, UART, USB
384KB
-
-
12Bit
1.71V
3.6V
-40°C
105°C
K32 L3
Surface Mount
K32 L
12AJ7305

RoHS

Date/Lot Code

Each
1+
$14.930
10+
$11.650
25+
$10.830
50+
$10.390
100+
$9.940
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
256KB
48Pins
UFQFPN
UFQFPN
29I/O's
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
64KB
Wireless Microcontroller
9Channels
12Bit
1.8V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32WL
94AC1331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.940
PSoC 6 Family CY8C63xx Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
1MB
104Pins
WLCSP
WLCSP
70I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
94AC1330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.390
PSoC 6 Family CY8C63xx Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
1MB
104Pins
WLCSP
WLCSP
70I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
94AC1322

RoHS

Date/Lot Code

Each
1+
$9.190
PSoC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32bit
32 bit
150MHz
150MHz
512KB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
128KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62xx
72AC5179

RoHS

Date/Lot Code

Each
1+
$18.630
10+
$14.170
25+
$13.140
50+
$12.540
100+
$11.960
More Pricing...
PSoC 6 Family CY8C63XX Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
1024KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
94AC1328

RoHS

Date/Lot Code

Each
1+
$10.010
PSoC 6 Family CY8C63xx Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
512KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
128KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
86AK3131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$23.660
10+
$20.580
25+
$19.520
50+
$18.770
100+
$18.050
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
92Pins
LGA-EP
-
37I/O's
I2C, I2S, SPI, UART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WL
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON