0
0 Items$0.00

ARM Cortex-M4F, ARM Cortex-M7F ARM Microcontrollers :

10 Products Found
Find a huge range of ARM Cortex-M4F, ARM Cortex-M7F ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics & NXP

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
39AH5660

RoHS

STMICROELECTRONICS
Each
1+$24.450
10+$19.390
25+$17.180
50+$16.890
120+$16.590
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
144Pins
LQFP
LQFP
97I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
23Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
81AH0035

RoHS

Each
1+$27.480
10+$21.850
25+$20.450
80+$19.670
120+$18.890
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
176Pins
LQFP
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
81AH0036

RoHS

STMICROELECTRONICS
Each
1+$27.780
10+$23.020
25+$21.730
50+$20.920
100+$20.120
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
63AK1782

RoHS

Each
1+$32.350
5+$29.400
10+$26.430
25+$24.950
50+$24.290
More Pricing...
i.MX RT Family i.MX RT1170 Series Microprocessors
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
1GHz
-
-
289Pins
MAPBGA
-
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
-
2MB
20Channels
12Bit
900mV
1.15V
0°C
95°C
i.MX RT
Surface Mount
i.MX RT117H Series
29AK8227

RoHS

STMICROELECTRONICS
Each
1+$28.050
10+$22.550
25+$21.100
50+$20.130
100+$19.160
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
169Pins
UFBGA
-
112I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8229

RoHS

STMICROELECTRONICS
Each
1+$24.000
10+$19.030
25+$17.780
80+$17.100
120+$16.410
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8230

RoHS

STMICROELECTRONICS
Each
1+$27.430
10+$21.770
25+$20.370
80+$19.590
120+$18.820
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8228

RoHS

STMICROELECTRONICS
Each
1+$25.540
10+$21.740
25+$20.730
72+$19.950
108+$19.160
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
208Pins
LQFP
-
148I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
61AK2530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$33.020
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
240Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
73AM6634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$24.630
i.MX RT Family i.MX RT1170 Series Microcontrollers
Arm Cortex-M4F, Arm Cortex-M7F
-
-
32 bit
800MHz
-
-
289Pins
MAPBGA
-
-
CAN, Ethernet, I2C, SAI, SPI, UART, USB
-
2MB
2Channels
12Bit
3V
3.6V
-40°C
125°C
i.MX RT
Surface Mount
i.MX RT1170
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON