0
0 Items$0.00

ARM Cortex-M7F, ARM Cortex-M4F ARM Microcontrollers :

3 Products Found
Find a huge range of ARM Cortex-M7F, ARM Cortex-M4F ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
11AN9934

RoHS

STMICROELECTRONICS
Each
1+$27.590
10+$25.820
25+$25.080
72+$22.630
108+$21.310
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M4F
32 bit
480MHz
2MB
208Pins
LQFP
148I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
864KB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9936

RoHS

STMICROELECTRONICS
Each
1+$25.460
10+$23.820
25+$23.130
50+$20.870
100+$19.670
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M4F
32 bit
480MHz
2MB
169Pins
UFBGA
112I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
800KB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9935

RoHS

STMICROELECTRONICS
Each
1+$27.910
10+$26.090
25+$25.350
80+$22.890
120+$21.540
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M4F
32 bit
300MHz
2MB
176Pins
LQFP
119I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
864KB
28Channels
16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON