0
0 Items$0.00

ARM Microcontrollers :

225 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
46W2190

RoHS

Each
1+$29.150
10+$23.620
25+$22.110
50+$21.060
100+$19.990
More Pricing...
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
120MHz
120MHz
1MB
176Pins
UFBGA
UFBGA
140I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
128KB
-
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F2
39X0198

RoHS

Each
1+$23.170
5+$21.320
10+$16.910
25+$15.810
50+$15.040
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
176Pins
UFBGA
UFBGA
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
-
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
52Y1118

RoHS

Each
1+$21.560
10+$16.380
25+$15.710
50+$14.780
100+$13.850
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
169Pins
UFBGA
UFBGA
130I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
256KB
-
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
58Y5496

RoHS

Each
1+$11.620
10+$9.630
25+$9.140
50+$8.720
100+$8.300
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
-
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
51AC9565

RoHS

Each
1+$32.680
5+$30.060
10+$24.110
25+$22.620
50+$21.810
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
2MB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
-
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
84AC2907

RoHS

STMICROELECTRONICS
Each
1+$18.860
10+$14.320
25+$13.730
50+$12.910
100+$12.080
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
400MHz
400MHz
128KB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
-
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
54AH7059

RoHS

STMICROELECTRONICS
Each
1+$7.210
10+$5.500
25+$5.080
50+$4.840
100+$4.590
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
64Pins
UFBGA
UFBGA
52I/O's
CAN, I2C, SAI, SPI, LPUART, USART
CAN, I2C, SAI, SPI, LPUART, USART
64KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
17AH9355

RoHS

STMICROELECTRONICS
Each
1+$7.840
10+$6.010
25+$5.640
50+$5.280
100+$5.040
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
170MHz
-
128KB
64Pins
UFBGA
-
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
32KB
-
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
52Y7759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$20.290
50+$18.650
100+$17.230
250+$15.830
500+$14.450
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
1MB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
260KB
-
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
52Y7761

RoHS

Each
1+$20.330
10+$16.070
25+$15.230
50+$14.380
100+$13.850
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
180MHz
-
1MB
169Pins
UFBGA
-
130I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
-
260KB
-
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
52AC7570

RoHS

Each
1+$18.760
10+$14.850
25+$13.860
50+$13.190
100+$12.500
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
UFBGA
UFBGA
112I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
69AH2778

RoHS

Each
1+$16.770
10+$12.890
25+$12.570
50+$11.830
100+$11.070
More Pricing...
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32bit
32bit
32 bit
120MHz
120MHz
1MB
169Pins
UFBGA
UFBGA
136I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4+
29AK8255

RoHS

STMICROELECTRONICS
Each
1+$14.320
10+$11.260
25+$10.490
50+$10.070
100+$9.630
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
1MB
132Pins
UFBGA
-
110I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
-
320KB
-
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
29AK8264

RoHS

STMICROELECTRONICS
Each
1+$7.940
10+$6.120
25+$5.660
50+$5.400
100+$5.150
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
256KB
64Pins
UFBGA
-
52I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
-
64KB
-
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
52AC7532

RoHS

Each
1+$27.960
10+$22.600
25+$20.160
50+$19.290
100+$18.420
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
480MHz
480MHz
2MB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
-
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
26AH0239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.300
50+$7.360
100+$6.720
250+$6.470
500+$6.340
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
512KB
72Pins
UFBGA
-
57I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
-
128KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
30AJ7830

RoHS

STMICROELECTRONICS
Each
1+$16.810
10+$13.200
25+$12.290
50+$11.800
100+$11.300
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
1MB
144Pins
UFBGA
UFBGA
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
-
51Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
39X0202

RoHS

Each
1+$23.180
10+$18.890
25+$18.000
50+$17.090
100+$16.180
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
176Pins
UFBGA
UFBGA
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
-
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
22AJ0483

RoHS

STMICROELECTRONICS
Each
1+$13.100
10+$11.370
25+$10.770
50+$10.360
100+$9.940
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
1MB
129Pins
UFBGA
UFBGA
72I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
256KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
54AH6982

RoHS

STMICROELECTRONICS
Each
1+$15.090
10+$12.280
25+$11.770
50+$11.270
100+$10.770
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
100MHz
100MHz
1.5MB
144Pins
UFBGA
UFBGA
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
-
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
22AJ0482

RoHS

STMICROELECTRONICS
Each
1+$10.000
10+$8.130
25+$7.770
50+$7.430
100+$7.080
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
512KB
129Pins
UFBGA
UFBGA
72I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
256KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
54AH7012

RoHS

STMICROELECTRONICS
Each
1+$25.520
10+$20.450
25+$18.410
50+$17.930
100+$17.440
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
400MHz
400MHz
2MB
169Pins
UFBGA
UFBGA
131I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
512KB
-
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
69AJ1069

RoHS

STMICROELECTRONICS
Each
1+$16.630
10+$13.050
25+$12.140
50+$11.650
100+$11.160
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
160MHz
160MHz
2MB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
784KB
-
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32U5
71Y7153

RoHS

Each
1+$18.840
10+$17.610
25+$17.110
50+$15.440
100+$14.550
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
168MHz
168MHz
1MB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
196KB
-
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
52AC7507

RoHS

Each
1+$8.440
10+$7.290
25+$6.400
50+$5.990
100+$5.190
More Pricing...
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
128KB
100Pins
UFBGA
UFBGA
87I/O's
CAN, I2C, I2S, USART, USB
CAN, I2C, I2S, USART, USB
16KB
-
16Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F0
1-25 of 225 items
of 9 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON