ARM Microcontrollers :
170 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(170)
IC Case / Package
=UFQFPN
1
(100)
(4)
(7)
(3)
(1)
(3)
(1)
(1)
MCU Family
(170)
IC Mounting
(170)
ADC Resolution
(169)
Supply Voltage Max
(169)
Operating Temperature Min
(168)
(1)
Operating Temperature Max
(137)
(17)
(15)
Data Bus Width
(124)
MCU Case Style
(1)
(107)
No. of Bits
(106)
Packaging
(132)
(24)
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+$7.780 10+$6.430 25+$6.050 50+$5.710 100+$5.360 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 128KB | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
STMICROELECTRONICS | Each | 1+$4.470 10+$3.640 25+$3.490 50+$3.330 100+$3.220 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 32Pins | UFQFPN | UFQFPN | 27I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | - | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
STMICROELECTRONICS | Each | 1+$7.200 10+$5.750 25+$5.380 50+$5.180 100+$4.980 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 32Pins | UFQFPN | UFQFPN | 24I/O's | I2C, SPI, USART | I2C, SPI, USART | 16KB | - | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | |||||
Each | 1+$12.290 10+$9.970 25+$9.320 50+$8.970 100+$8.620 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 128KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+$12.260 10+$9.830 25+$9.340 50+$8.830 100+$8.540 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 84MHz | - | 384KB | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
STMICROELECTRONICS | Each | 1+$3.140 10+$2.340 100+$1.920 500+$1.710 1000+$1.610 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 28Pins | UFQFPN | UFQFPN | 23I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | |||||
STMICROELECTRONICS | Each | 1+$2.510 10+$1.850 25+$1.720 50+$1.580 100+$1.500 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 28Pins | UFQFPN | UFQFPN | 21I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
STMICROELECTRONICS | Each | 1+$8.270 10+$6.370 25+$5.910 50+$5.640 100+$5.380 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 48Pins | UFQFPN | UFQFPN | 38I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 160KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
STMICROELECTRONICS | Each | 1+$18.730 10+$15.470 25+$14.410 50+$13.340 100+$12.960 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1MB | 48Pins | UFQFPN | UFQFPN | 36I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+$4.450 10+$3.580 25+$3.360 50+$3.230 100+$3.110 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 32Pins | UFQFPN | UFQFPN | 30I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 36KB | - | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
STMICROELECTRONICS | Each | 1+$3.290 10+$2.460 100+$2.030 500+$1.850 1000+$1.720 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 28Pins | UFQFPN | UFQFPN | 23I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | |||||
STMICROELECTRONICS | Each | 1+$6.220 10+$4.720 25+$4.420 50+$4.130 100+$3.930 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 48Pins | UFQFPN | QFN | 38I/O's | CAN, I2C, LPUART, SAI, SPI, USART | CAN, I2C, SAI, SPI, UART, USART | 64KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
STMICROELECTRONICS | Each | 1+$7.140 10+$5.450 25+$5.030 50+$4.790 100+$4.550 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 32Pins | UFQFPN | UFQFPN | 26I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
STMICROELECTRONICS | Each | 1+$9.100 10+$7.490 25+$7.080 50+$7.040 100+$6.990 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 48Pins | UFQFPN | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 160KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
STMICROELECTRONICS | Each | 1+$5.430 10+$4.130 25+$3.790 50+$3.630 100+$3.440 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 32Pins | UFQFPN | UFQFPN | 26I/O's | CAN, I2C, SAI, SPI, UART, USART | CAN, I2C, SAI, SPI, UART, USART | 64KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$9.210 50+$7.220 100+$6.780 250+$6.580 500+$6.570 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 128KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$11.550 50+$9.020 100+$8.460 250+$7.770 500+$7.620 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 128KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+$13.470 10+$10.740 25+$10.010 50+$9.660 100+$9.310 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 256KB | 48Pins | UFQFPN | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 64KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WL | ||||||
Each | 1+$18.190 10+$14.760 25+$14.070 50+$13.380 100+$12.950 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 100MHz | - | 1MB | 48Pins | UFQFPN | - | 36I/O's | CAN, I2C, I2S, SPI, USART | - | 256KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.040 50+$2.350 100+$2.200 250+$2.130 500+$2.090 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 32KB | 28Pins | UFQFPN | - | 21I/O's | I2C, LPUART, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||||
STMICROELECTRONICS | Each | 1+$5.660 10+$4.550 25+$4.300 50+$4.140 100+$3.980 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 48Pins | UFQFPN | UFQFPN | 38I/O's | CAN, I2C, I2S, USART, USB | CAN, I2C, I2S, USART, USB | 6KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | |||||
Each | 1+$5.400 10+$4.240 25+$4.020 50+$3.780 100+$3.630 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 128KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | - | 36KB | - | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$5.070 50+$3.500 100+$3.160 250+$3.000 500+$2.940 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 32Pins | UFQFPN | - | 27I/O's | I2C, I2S, SPI, USART | - | 8KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$4.100 50+$3.070 100+$2.840 250+$2.730 500+$2.670 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 28Pins | UFQFPN | UFQFPN | 23I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+$3.350 10+$2.690 25+$2.530 50+$2.440 100+$2.340 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 64KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | - | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||