0
0 Items$0.00

ARM Microcontrollers :

120 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
No. of CPU Cores
MPU Core Size
Device Core
Data Bus Width
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
01AH7025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.710
10+$8.870
25+$8.290
50+$7.890
100+$7.500
More Pricing...
SmartBond DA1469x Family Microcontrollers
-
-
ARM Cortex-M33F
32bit
-
32 bit
-
96MHz
96MHz
512Byte
-
86Pins
VFBGA
VFBGA
44I/O's
I2C, QSPI, SPI, UART, USB
I2C, QSPI, SPI, UART, USB
-
Bluetooth Low Energy
16Channels
-
10Bit, 14Bit
2.4V
-
4.75V
-40°C
85°C
-
Surface Mount
DA1469x
10AN1093

RoHS

Each
1+$12.650
10+$11.830
25+$11.500
50+$10.370
100+$9.780
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
-
150MHz
-
2MB
-
184Pins
VFBGA
-
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
-
512KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1088

RoHS

Each
1+$13.970
10+$12.580
25+$11.440
50+$10.670
100+$9.940
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
-
150MHz
-
2MB
-
184Pins
VFBGA
-
124I/O's
I2C, I3C, SPI, UART, USB
-
512KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
94AK4053

RoHS

Date/Lot Code

Each
1+$15.850
10+$12.400
25+$11.540
50+$11.070
100+$10.580
More Pricing...
MCXN2xx Family MCXNx3x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
-
150MHz
-
512Byte
-
184Pins
VFBGA
-
106I/O's
CAN FD, I2C, I3C, SPI, UART, USB
-
192KB
-
2Channels
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
10AN1086

RoHS

Each
1+$13.200
10+$11.890
25+$10.820
50+$10.070
100+$9.400
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
-
150MHz
-
1MB
-
184Pins
VFBGA
-
124I/O's
I2C, I3C, SPI, UART, USB
-
352KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
94AK4054

RoHS

Date/Lot Code

Each
1+$15.710
10+$12.290
25+$11.430
50+$10.960
100+$10.480
More Pricing...
MCXN2xx Family MCXNx3x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
-
150MHz
-
1024KB
-
184Pins
VFBGA
-
106I/O's
CAN FD, I2C, I3C, SPI, UART, USB
-
352KB
-
2Channels
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
69AK4240

RoHS

Each
1+$9.470
10+$7.270
25+$6.730
50+$6.430
100+$6.130
More Pricing...
EZ-PD Family PMG1-S3 Series Microcontrollers
-
-
ARM Cortex-M0+
-
-
32 bit
-
48MHz
-
256KB
-
97Pins
VFBGA
-
50I/O's
I2C, SPI, UART, USB
-
32KB
-
10Channels
-
8Bit, 12Bit
1.71V
-
5.5V
-40°C
85°C
EZ-PD
Surface Mount
PMG1-S3 Series
10AN1090

RoHS

Each
1+$13.580
10+$12.240
25+$11.140
50+$10.370
100+$9.680
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
-
150MHz
-
1MB
-
184Pins
VFBGA
-
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
-
352KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1083

RoHS

Each
1+$13.580
10+$12.240
25+$11.140
50+$10.370
100+$9.680
More Pricing...
MCX N Family MCXN2xx Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
-
150MHz
-
2MB
-
184Pins
VFBGA
-
124I/O's
CAN, Ethernet, I2C, I3C, SPI, UART, USB
-
512KB
-
-
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN2xx
12AM8423

RoHS

Each
1+$8.430
10+$6.290
25+$5.800
50+$5.470
100+$5.150
More Pricing...
MCX A Series
-
-
ARM Cortex-M33F
-
-
32 bit
-
96MHz
-
1MB
-
112Pins
VFBGA
-
82I/O's
CAN, I2C, I3C, SPI, UART, USB
-
128KB
-
2Channels
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA156
86AK5532

RoHS

Each
1+$21.060
10+$16.890
25+$15.810
50+$15.280
100+$14.750
More Pricing...
MCX N94x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
-
50MHz
-
2MB
-
184Pins
VFBGA
-
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
-
512KB
-
2Channels
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXN9xx
Surface Mount
MCXNx4x
12AM8411

RoHS

Each
1+$7.720
10+$5.270
25+$4.830
50+$4.580
100+$4.330
More Pricing...
MCX A Series
-
-
ARM Cortex-M33F
-
-
32 bit
-
48MHz
-
512Byte
-
112Pins
VFBGA
-
82I/O's
CAN, I2C, I3C, SPI, UART, USB
-
96KB
-
2Channels
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA145
12AM8420

RoHS

Each
1+$7.980
10+$5.440
25+$5.020
50+$4.740
100+$4.470
More Pricing...
MCX A Series
-
-
ARM Cortex-M33F
-
-
32 bit
-
96MHz
-
512Byte
-
112Pins
VFBGA
-
82I/O's
CAN, I2C, I3C, SPI, UART, USB
-
96KB
-
2Channels
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA155
12AM8414

RoHS

Each
1+$7.940
10+$5.880
25+$5.410
50+$5.150
100+$4.870
More Pricing...
MCX A Series
-
-
ARM Cortex-M33F
-
-
32 bit
-
48MHz
-
1MB
-
112Pins
VFBGA
-
82I/O's
CAN, I2C, I3C, SPI, UART, USB
-
128KB
-
2Channels
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA146
86AK5528

RoHS

Each
1+$20.730
10+$16.450
25+$15.210
50+$14.710
100+$14.200
More Pricing...
MCX N54x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
-
50MHz
-
2MB
-
184Pins
VFBGA
-
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
-
512KB
-
2Channels
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXN5xx
Surface Mount
MCXNx4x
12AM8408

RoHS

Each
1+$7.130
10+$4.900
25+$4.510
50+$4.260
100+$4.010
More Pricing...
MCX A Series
-
-
ARM Cortex-M33F
-
-
32 bit
-
48MHz
-
256KB
-
112Pins
VFBGA
-
82I/O's
CAN, I2C, I3C, SPI, UART, USB
-
64KB
-
2Channels
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA144
86AK5526

RoHS

Each
1+$20.350
10+$16.360
25+$15.310
50+$14.820
100+$14.350
More Pricing...
MCX N54x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
-
50MHz
-
1MB
-
184Pins
VFBGA
-
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
-
352KB
-
2Channels
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXN5xx
Surface Mount
MCXNx4x
86AK5530

RoHS

Each
1+$22.340
10+$17.870
25+$16.730
50+$16.210
100+$15.710
More Pricing...
MCX N94x Series Microcontrollers
-
-
ARM Cortex-M33F
-
-
32 bit
-
50MHz
-
1MB
-
184Pins
VFBGA
-
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
-
352KB
-
2Channels
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXN9xx
Surface Mount
MCXNx4x
12AM8417

RoHS

Each
1+$7.370
10+$5.080
25+$4.660
50+$4.410
100+$4.160
More Pricing...
MCX A Series
-
-
ARM Cortex-M33F
-
-
32 bit
-
96MHz
-
256KB
-
112Pins
VFBGA
-
82I/O's
CAN, I2C, I3C, SPI, UART, USB
-
64KB
-
2Channels
-
16Bit
1.71V
-
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA154
41AH4392

RoHS

Each
1+$12.440
10+$9.780
25+$9.210
50+$8.650
100+$8.090
LPC Family LPC5500 Series Microcontrollers
-
-
ARM Cortex-M33F
32bit
32bit
32 bit
-
150MHz
150MHz
256KB
-
98Pins
VFBGA
VFBGA
64I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
144KB
-
10Channels
-
16Bit
1.8V
-
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
01AH7021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.920
10+$9.870
25+$9.180
50+$8.760
100+$8.330
More Pricing...
SmartBond DA1469x Family Microcontrollers
-
-
ARM Cortex-M33F
32bit
-
32 bit
-
96MHz
96MHz
384Byte
-
86Pins
VFBGA
VFBGA
44I/O's
I2C, QSPI, SPI, UART, USB
I2C, QSPI, SPI, UART, USB
-
Bluetooth Low Energy
16Channels
-
10Bit, 14Bit
2.4V
-
4.75V
-40°C
85°C
-
Surface Mount
DA1469x
77AC3808

RoHS

Each
1+$15.340
10+$13.430
25+$12.530
50+$12.150
100+$11.790
More Pricing...
PN7462 Family PN7362 Series Microcontrollers
-
-
ARM Cortex-M0
32bit
-
32 bit
-
20MHz
20MHz
160KB
-
64Pins
VFBGA
VFBGA
21I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12KB
NFC Controller
-
-
-
2.3V
-
5.5V
-40°C
85°C
-
Surface Mount
PN7362
29AH3427

RoHS

Each
1+$14.530
10+$13.880
25+$12.000
50+$11.100
100+$9.870
More Pricing...
SAM 32 Family SAM 4L Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
32 bit
-
48MHz
48MHz
256KB
-
100Pins
VFBGA
VFBGA
80I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
15Channels
-
12Bit
1.68V
-
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
65AH7685

RoHS

Each
1+$10.670
10+$8.230
25+$7.620
50+$7.290
100+$6.970
More Pricing...
LPC Family LPC5500 Series Microcontrollers
-
-
ARM Cortex-M33
32bit
32bit
32 bit
-
150MHz
150MHz
256KB
-
98Pins
VFBGA
VFBGA
64I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
96KB
-
10Channels
-
16Bit
1.8V
-
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
71AK7567

RoHS

Each
1+$20.020
10+$15.570
25+$14.850
50+$14.140
100+$13.420
More Pricing...
PSOC 6 Family CY8C62xx Series Microcontrollers
-
-
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
-
150MHz
-
2MB
-
124Pins
VFBGA
-
100I/O's
I2C, QSPI, SPI, UART, USB
-
1MB
-
16Channels
-
12Bit
1.7V
-
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62xA
1-25 of 120 items
of 5 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON