ARM Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Interfaces
=CAN, Eth...
1
(1)
(3)
(5)
(3)
(2)
(5)
(1)
(1)
Product Range
(5)
MPU Core Size
(1)
Device Core
(1)
(1)
(3)
Data Bus Width
(5)
No. of Bits
(3)
Operating Frequency Max
(3)
(2)
CPU Speed
(2)
(1)
MPU Case Style
(1)
No. of Pins
(5)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | MPU Core Size | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | MPU Case Style | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | MPU Series | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AJ2240 RoHS | Each | 1+$27.430 10+$26.550 25+$25.970 50+$25.040 100+$24.700 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | - | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 1GHz | 1GHz | - | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | - | 3.6V | 0°C | 95°C | - | Surface Mount | i.MX RT1170 | |||||
Each | 1+$37.370 5+$34.710 10+$32.060 25+$30.670 50+$29.640 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | - | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 800MHz | 800MHz | - | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | - | 3.6V | -40°C | 125°C | - | Surface Mount | i.MX RT1170 | ||||||
03AJ2239 RoHS | Each | 1+$36.570 5+$33.660 10+$30.740 25+$29.280 50+$28.290 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | 32bit | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 800MHz | 800MHz | MAPBGA | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | i.MX RT1170 | 3.6V | -40°C | 105°C | - | Surface Mount | i.MX RT1170 | |||||
63AK1782 RoHS | Each | 1+$32.350 5+$29.400 10+$26.430 25+$24.950 50+$24.290 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | - | ARM Cortex-M4F, ARM Cortex-M7F | 32bit | - | 32 bit | 1GHz | - | - | 289Pins | MAPBGA | - | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 2MB | 20Channels | 12Bit | 900mV | - | 1.15V | 0°C | 95°C | i.MX RT | Surface Mount | i.MX RT117H Series | |||||
Each | 1+$31.390 10+$25.370 25+$24.320 50+$22.900 100+$21.470 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | - | ARM Cortex-M7 | 32bit | - | 32 bit | 800MHz | - | - | 289Pins | MAPBGA | - | 13I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 2MB | 2Channels | 12Bit | 900mV | - | 1.15V | -40°C | 105°C | i.MX | Surface Mount | i.MX RT1170 | ||||||