0
0 Items$0.00

ARM Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
74AH4770

RoHS

Date/Lot Code

Each
1+$6.330
10+$5.690
25+$5.370
50+$5.020
100+$4.660
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
100MHz
100MHz
384KB
40Pins
TQFN
TQFN
31I/O's
CAN, Ethernet, I2C, SPI, UART
CAN, Ethernet, I2C, SPI, UART
160KB
-
-
855mV
1.155V
-40°C
105°C
DARWIN
Surface Mount
MAX326xx
62AK4305

RoHS

Each
1+$29.120
5+$26.510
10+$23.880
25+$21.740
50+$21.150
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
-
32 bit
250MHz
-
4MB
176Pins
TEQFP
-
148I/O's
CAN, Ethernet, I2C, SPI, UART
-
768KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
62AK4302

RoHS

Date/Lot Code

Each
1+$26.890
10+$21.400
25+$20.590
50+$19.780
100+$19.010
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
-
32 bit
250MHz
-
4MB
144Pins
TEQFP
-
116I/O's
CAN, Ethernet, I2C, SPI, UART
-
768KB
52Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
62AK4304

RoHS

Each
1+$23.810
5+$21.410
10+$20.270
25+$19.580
50+$18.960
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
-
32 bit
250MHz
-
4MB
144Pins
TEQFP
-
116I/O's
CAN, Ethernet, I2C, SPI, UART
-
768KB
52Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
62AK4301

RoHS

Each
1+$23.400
10+$18.450
25+$16.780
50+$15.910
100+$15.640
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
-
32 bit
250MHz
-
4MB
100Pins
TEQFP
-
72I/O's
CAN, Ethernet, I2C, SPI, UART
-
768KB
37Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
62AK4303

RoHS

Each
1+$24.540
10+$20.020
25+$18.240
50+$17.300
100+$16.980
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
-
32 bit
250MHz
-
4MB
100Pins
TEQFP
-
72I/O's
CAN, Ethernet, I2C, SPI, UART
-
768KB
37Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON