ARM Microcontrollers :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Interfaces
=CAN, I2C...
1
(1)
(3)
(5)
(3)
(2)
(5)
(1)
(1)
Product Range
(6)
(1)
Device Core
(6)
(1)
Data Bus Width
(7)
No. of Bits
(7)
Operating Frequency Max
(1)
(6)
CPU Speed
(1)
(3)
Program Memory Size
(1)
(1)
(1)
No. of Pins
(3)
(1)
(3)
IC Case / Package
(6)
(1)
Packaging
(6)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+$15.920 10+$13.030 25+$12.310 50+$11.920 100+$11.510 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1MB | 48Pins | UFQFPN | UFQFPN | 36I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
STMICROELECTRONICS | Each | 1+$15.880 10+$11.570 25+$10.650 50+$10.400 180+$10.150 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1MB | 100Pins | LQFP | LQFP | 81I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
STMICROELECTRONICS | Each | 1+$15.950 10+$13.100 25+$12.460 50+$11.820 100+$11.170 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1.5MB | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
STMICROELECTRONICS | Each | 1+$15.770 10+$11.530 25+$10.610 50+$10.370 180+$10.110 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1.5MB | 100Pins | LQFP | LQFP | 81I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
82AJ0720 | Each (Supplied on Cut Tape) Cut Tape | 1+$14.180 10+$11.070 25+$10.290 50+$9.860 100+$9.430 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1MB | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+$11.460 10+$8.250 25+$7.610 50+$7.410 180+$7.190 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | CAN, I2C, I2S, SAI, SPI, UART, USART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||||
STMICROELECTRONICS | Each | 1+$13.580 10+$10.570 25+$9.830 50+$9.320 100+$8.770 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1MB | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||