ARM Microcontrollers :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
Interfaces
=CAN, I2C...
1
(1)
(3)
(5)
(3)
(2)
(5)
(1)
(1)
Product Range
(2)
(8)
Device Core
(2)
(2)
(6)
Data Bus Width
(7)
No. of Bits
(7)
Operating Frequency Max
(2)
(8)
CPU Speed
(2)
Program Memory Size
(1)
(1)
(4)
(1)
No. of Pins
(1)
(1)
(2)
(6)
IC Case / Package
(9)
(1)
Packaging
(5)
(4)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+$12.830 10+$9.960 25+$9.230 50+$8.860 100+$8.460 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1MB | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SPI, USART | CAN, I2C, I2S, SPI, USART | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+$11.190 10+$8.660 25+$8.020 50+$7.680 100+$7.320 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SPI, USART | CAN, I2C, I2S, SPI, USART | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$12.710 10+$10.330 25+$9.730 50+$9.400 100+$9.080 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SPI, USART | CAN, I2C, I2S, SPI, USART | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+$15.030 10+$11.680 25+$10.850 50+$10.390 120+$9.910 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 100MHz | - | 512KB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SPI, USART | - | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+$14.590 10+$11.900 25+$11.240 50+$10.860 100+$10.500 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 100MHz | - | 1MB | 48Pins | UFQFPN | - | 36I/O's | CAN, I2C, I2S, SPI, USART | - | 256KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$15.570 10+$12.750 25+$12.040 50+$11.650 100+$11.260 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1MB | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SPI, USART | CAN, I2C, I2S, SPI, USART | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$5.310 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, I2S, SPI, USART | CAN, I2C, I2S, SPI, USART | 32KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+$13.140 10+$9.760 25+$9.040 50+$8.800 180+$8.570 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1MB | 100Pins | LQFP | LQFP | 81I/O's | CAN, I2C, I2S, SPI, USART | CAN, I2C, I2S, SPI, USART | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$8.480 10+$6.510 25+$6.010 50+$5.730 100+$5.450 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | LQFP | LQFP | 52I/O's | CAN, I2C, I2S, SPI, USART | CAN, I2C, I2S, SPI, USART | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
11AN9847 RoHS | Each (Supplied on Full Reel) Full Reel | 1000+$6.230 2000+$6.040 4000+$5.670 6000+$5.410 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 100MHz | - | 512KB | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SPI, USART | - | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||