0
0 Items$0.00

ARM Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
10AN1093

RoHS

Each
1+$12.650
10+$11.830
25+$11.500
50+$10.370
100+$9.780
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
184Pins
VFBGA
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
512KB
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1092

RoHS

Date/Lot Code

Each
1+$13.390
10+$12.060
25+$10.970
50+$10.220
100+$9.540
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
172Pins
HDQFP
114I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
352KB
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1091

RoHS

Date/Lot Code

Each
1+$12.030
10+$10.830
25+$9.860
50+$9.180
100+$8.570
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
100Pins
HLQFP
78I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
352KB
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1095

RoHS

Date/Lot Code

Each
1+$12.490
10+$11.680
25+$11.330
50+$10.230
100+$9.640
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
172Pins
HDQFP
114I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
512KB
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1090

RoHS

Each
1+$13.580
10+$12.240
25+$11.140
50+$10.370
100+$9.680
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
184Pins
VFBGA
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
352KB
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1094

RoHS

Date/Lot Code

Each
1+$12.810
10+$11.540
25+$10.500
50+$9.780
100+$9.120
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
100Pins
HLQFP
78I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
512KB
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON