0
0 Items$0.00

ARM Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
15AC6224

RoHS

Each
1+$13.430
10+$12.820
25+$12.210
50+$12.170
100+$12.120
More Pricing...
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
79I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
10Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
15AC6225

RoHS

Each
1+$16.240
10+$15.500
25+$14.760
50+$14.630
100+$14.500
More Pricing...
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
117I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
15AC6226

RoHS

Each
1+$17.540
10+$16.760
25+$15.960
50+$15.200
100+$14.450
More Pricing...
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LFBGA
LFBGA
117I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
45AJ0737

RoHS

Date/Lot Code

Each
1+$17.470
10+$17.120
25+$16.770
50+$16.420
100+$16.070
More Pricing...
SAM 32 Family SAM S70 Series Microcontrollers
ARM Cortex-M7
64bit
64bit
64 bit
300MHz
300MHz
1024KB
64Pins
QFN
QFN
44I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
384KB
5Channels
12Bit
1.62V
3.6V
-40°C
105°C
SAM32
Surface Mount
SAM S70
86W6910

RoHS

Each
260+$14.500
520+$14.210
780+$13.930
1300+$13.640
2600+$13.340
More Pricing...
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
TFBGA
TFBGA
79I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
10Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
86W6920

RoHS

Each
120+$11.580
240+$11.340
360+$11.120
600+$10.880
1200+$10.650
More Pricing...
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP
LQFP
117I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
86W6922

RoHS

Each
184+$18.000
368+$17.640
552+$17.290
920+$16.930
1840+$16.560
More Pricing...
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LFBGA
LFBGA
117I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
86W6916

RoHS

Each
180+$9.580
360+$9.380
540+$9.200
900+$9.000
1800+$8.810
More Pricing...
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
100Pins
LQFP
LQFP
79I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
10Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
86W6918

RoHS

Each
260+$10.350
520+$10.140
780+$9.930
1300+$9.730
2600+$9.520
More Pricing...
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
100Pins
TFBGA
TFBGA
79I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
10Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
73AC6859

RoHS

Each
1+$15.500
25+$14.070
100+$12.760
250+$12.510
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LFBGA
LFBGA
117I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON