0
0 Items$0.00

ARM Microcontrollers :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
86AK5518

RoHS

Each
1+$5.180
10+$3.910
25+$3.650
50+$3.400
100+$3.230
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
128KB
48Pins
HVQFN
41I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA143
86AK5517

RoHS

Each
1+$4.960
10+$3.290
100+$2.650
500+$2.300
1000+$2.130
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
128KB
32Pins
HVQFN
26I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA143
86AK5521

RoHS

Each
1+$5.490
10+$3.810
25+$3.400
50+$3.150
100+$2.900
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
64KB
48Pins
HVQFN
41I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA152
86AK5520

RoHS

Each
1+$5.250
10+$3.630
100+$2.940
500+$2.480
1000+$2.340
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
64KB
32Pins
HVQFN
26I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA152
86AK5515

RoHS

Each
1+$4.820
10+$3.610
100+$2.980
500+$2.830
1000+$2.730
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
64KB
48Pins
HVQFN
41I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA142
86AK5519

RoHS

Each
1+$5.460
10+$4.120
25+$3.850
50+$3.580
100+$3.420
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
128KB
64Pins
LQFP
52I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA143
86AK5514

RoHS

Each
1+$4.540
10+$3.400
100+$2.810
500+$2.580
1000+$2.490
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
64KB
32Pins
HVQFN
26I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA142
86AK5522

RoHS

Each
1+$5.920
10+$4.070
25+$3.630
50+$3.350
100+$3.050
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
64KB
64Pins
LQFP
52I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA152
86AK5524

RoHS

Each
1+$4.060
10+$3.020
25+$2.830
50+$2.620
100+$2.490
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
128KB
48Pins
HVQFN
41I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA153
86AK5525

RoHS

Each
1+$4.280
10+$3.210
25+$2.940
50+$2.760
100+$2.560
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
128KB
64Pins
LQFP
52I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA153
86AK5516

RoHS

Each
1+$4.930
10+$3.700
25+$3.460
50+$3.210
100+$3.050
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
64KB
64Pins
LQFP
52I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA142
86AK5523

RoHS

Each
1+$5.610
10+$3.920
100+$2.810
500+$2.630
1000+$2.580
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
128KB
32Pins
HVQFN
26I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA153
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON