ARM Microcontrollers :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
MCU Series
=KE1x
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(15)
ADC Resolution
(15)
Supply Voltage Min
(15)
Supply Voltage Max
(15)
Operating Temperature Min
(15)
Operating Temperature Max
(15)
IC Mounting
(15)
IC Case / Package
(13)
(1)
(1)
Device Core
(12)
(2)
(1)
Packaging
(14)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.870 10+$5.520 25+$5.250 50+$4.970 100+$4.800 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | LQFP | 42I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+$14.070 10+$11.020 25+$10.260 50+$9.910 100+$9.560 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+$8.130 10+$6.220 25+$5.740 50+$5.520 100+$5.310 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+$5.780 10+$4.370 25+$4.090 50+$3.810 100+$3.630 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 40Pins | QFN | QFN | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+$13.030 10+$10.600 25+$10.110 50+$9.620 100+$9.320 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+$21.140 10+$17.440 25+$16.550 50+$16.060 100+$15.550 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 100Pins | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+$11.300 10+$9.200 25+$8.530 50+$8.230 100+$7.940 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+$11.370 10+$8.790 25+$8.290 50+$7.770 100+$7.450 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 72MHz | - | 256KB | 100Pins | LQFP | - | 89I/O's | I2C, SPI, UART | - | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
12AM8687 RoHS | Each | 1+$6.710 10+$5.330 25+$5.070 50+$4.790 100+$4.620 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 32KB | 48Pins | LQFP | - | 42I/O's | I2C, SPI, TSI, UART | - | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | MIL-STD-883 | |||||
12AM8685 RoHS | Each | 1+$5.700 10+$4.300 25+$4.020 50+$3.740 100+$3.560 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 32KB | 40Pins | QFN-EP | - | 36I/O's | I2C, SPI, TSI, UART | - | 4KB | 11Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | |||||
12AM8683 RoHS | Each | 1+$10.950 10+$8.880 25+$8.520 50+$8.180 100+$7.820 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 72MHz | - | 128KB | 100Pins | LQFP | - | 89I/O's | I2C, SPI, UART | - | 16KB | 28Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | |||||
12AM8692 RoHS | Each | 1+$6.940 10+$6.170 25+$5.570 50+$5.290 100+$4.760 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 32KB | 44Pins | LQFP | - | 38I/O's | CAN, I2C, SPI, TSI, UART | - | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | MIL-STD-883 | |||||
12AM8681 RoHS | Each (Supplied on Full Reel) Full Reel | 2000+$4.260 6000+$4.120 10000+$3.930 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | - | 42I/O's | I2C, SPI, UART | - | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | MIL-STD-883 | |||||
12AM8676 RoHS | Each | 1+$5.690 10+$5.060 25+$4.560 50+$4.330 100+$3.890 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 32KB | 44Pins | LQFP | - | 38I/O's | I2C, SPI, UART | - | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | MIL-STD-883 | |||||
Each | 1+$20.870 10+$17.600 25+$16.940 50+$16.060 100+$15.180 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||