0
0 Items$0.00

ARM Microcontrollers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
20X5323

RoHS

Each
1300+$9.870
2600+$9.670
3900+$9.480
6500+$9.280
13000+$9.090
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
37X6498

RoHS

Each
1+$18.170
10+$16.730
25+$15.470
50+$14.720
100+$13.960
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
50MHz
-
256KB
63Pins
LGA
-
24I/O's
I2C, SPI, UART
-
32KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
61W9889

RoHS

Each
520+$13.570
1040+$12.220
1560+$11.120
2600+$10.360
5200+$9.660
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
256KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
61W9890

RoHS

Each
1300+$10.990
2600+$10.770
3900+$10.560
6500+$10.330
13000+$10.110
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART
I2C, SPI, UART
64KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
37X6499

RoHS

Each
1+$20.630
10+$18.990
25+$17.570
50+$16.710
100+$15.850
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
50MHz
-
512KB
63Pins
LGA
-
24I/O's
I2C, SPI, UART
-
64KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
61W9891

RoHS

Each
1300+$10.370
2600+$10.160
3900+$9.950
6500+$9.760
13000+$9.550
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
16Bit
1.8V
3.6V
-40°C
105°C
-
Surface Mount
KW2x
37X6500

RoHS

Each
1+$21.690
10+$19.960
25+$18.460
50+$17.560
100+$16.670
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
50MHz
-
512KB
63Pins
LGA
-
24I/O's
I2C, SPI, UART, USB
-
64KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
01AC2041

RoHS

Each
1+$16.250
10+$14.430
25+$12.960
50+$12.350
100+$11.070
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
512KB
48Pins
QFN
QFN
25I/O's
I2C, SPI, UART
I2C, SPI, UART
128KB
Wireless Home & Building Automation, Healthcare
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
01AC2040

RoHS

Each
1+$14.750
10+$13.100
25+$11.760
50+$11.210
100+$10.050
More Pricing...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
256KB
48Pins
QFN
QFN
25I/O's
I2C, SPI, UART
I2C, SPI, UART
128KB
Wireless Home & Building Automation, Healthcare
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON