0
0 Items$0.00

ARM Microcontrollers :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
97AC7739

RoHS

Each
1+$16.720
10+$13.120
25+$12.210
50+$11.720
100+$11.230
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
100Pins
TFBGA
TFBGA
64I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC540xx
97AC7735

RoHS

Each
1+$14.530
10+$11.340
25+$10.570
50+$10.150
100+$9.720
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
100Pins
LQFP
LQFP
64I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC540xx
51AC9162

RoHS

Each
1+$17.500
10+$13.680
25+$11.960
50+$11.590
100+$11.230
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
208Pins
LQFP
LQFP
171I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC540xx
97AC7742

RoHS

Each
1+$18.410
10+$14.490
25+$13.940
50+$13.400
100+$12.850
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
208Pins
LQFP
LQFP
171I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC540xx
51AC9159

RoHS

Each
1+$15.480
10+$11.310
25+$10.420
50+$10.400
100+$10.390
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
100Pins
LQFP
LQFP
64I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC540xx
97AC7737

RoHS

Each
1+$16.410
10+$12.850
25+$12.000
50+$11.540
100+$11.060
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
100Pins
LQFP
LQFP
64I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC540xx
97AC7738

RoHS

Each
1+$17.150
10+$13.450
25+$12.240
50+$11.980
100+$11.720
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
208Pins
LQFP
LQFP
171I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC540xx
51AC9161

RoHS

Date/Lot Code

Each
1+$17.490
10+$14.450
25+$12.920
50+$11.660
100+$10.390
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
180Pins
TFBGA
TFBGA
145I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC540xx
51AC9157

RoHS

Each
1+$13.580
10+$10.570
25+$9.860
50+$9.450
100+$9.040
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
100Pins
LQFP
LQFP
64I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC540xx
51AC9163

RoHS

Date/Lot Code

Each
1+$17.190
10+$13.260
25+$12.310
50+$11.550
100+$10.780
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
180Pins
TFBGA
TFBGA
145I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC540xx
51AC9158

RoHS

Date/Lot Code

Each
1+$13.990
10+$12.600
25+$11.470
50+$10.680
100+$9.950
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
100Pins
TFBGA
TFBGA
64I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC540xx
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON