ARM Microcontrollers :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(2)
(8)
No. of I/O's
=106I/O's
1
(12)
(61)
(6)
(18)
(5)
(3)
(59)
(4)
Supply Voltage Max
(14)
Operating Temperature Min
(14)
IC Mounting
(14)
Supply Voltage Min
(2)
(2)
(10)
MCU Family
(4)
(2)
(8)
Device Core
(2)
(7)
(2)
(1)
(2)
ADC Resolution
(7)
(3)
(4)
Operating Temperature Max
(7)
(1)
(6)
No. of Pins
(5)
(4)
(1)
(4)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$21.290 10+$17.210 25+$16.490 50+$15.510 100+$14.530 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | LQFP | 106I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 20Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+$15.080 10+$11.910 25+$11.140 50+$10.250 100+$9.340 More Pricing... | MCXN2xx Family MCXNx3x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 512KB | 184Pins | VFBGA | - | 106I/O's | CAN FD, I2C, I3C, SPI, UART, USB | - | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXNx3x | ||||||
Each | 1+$15.360 10+$12.010 25+$11.340 50+$10.670 100+$10.250 More Pricing... | MCXN2xx Family MCXNx3x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 1024KB | 184Pins | VFBGA | - | 106I/O's | CAN FD, I2C, I3C, SPI, UART, USB | - | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXNx3x | ||||||
79AK2848 RoHS | Each | 1+$22.990 10+$18.760 25+$17.670 50+$16.950 100+$16.240 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 160MHz | - | 4MB | 132Pins | UFBGA | - | 106I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | - | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
79AK2868 RoHS | Each | 1+$23.090 10+$18.300 25+$17.110 50+$16.450 100+$15.790 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 160MHz | - | 4MB | 132Pins | UFBGA | - | 106I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | - | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
03AM8067 RoHS | Each | 1+$18.000 10+$17.050 25+$16.700 50+$15.460 100+$14.840 More Pricing... | MCX N Series | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 1024KB | 184Pins | VFBGA | - | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | - | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXNx3x | |||||
20AM4433 RoHS | Each | 1+$33.730 10+$26.920 25+$25.560 50+$24.190 100+$23.350 More Pricing... | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | 1KB | 178Pins | VFBGA | - | 106I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | - | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||
11AN9865 RoHS | Each | 1+$25.900 10+$20.660 25+$19.610 50+$18.560 100+$17.920 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 180MHz | - | 1KB | 144Pins | LQFP | - | 106I/O's | CAN, I2C, I2S, MIPI DSI, SAI, SDIO, SPI, UART, USART, USB | - | 384KB | 20Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+$20.340 10+$19.320 25+$18.900 50+$17.500 100+$16.740 More Pricing... | RA Family RA8 Series RA8E1 Group Microcontrollers | ARM Cortex-M85F | - | - | 32 bit | 360MHz | - | 1KB | 144Pins | LQFP | - | 106I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | - | 544KB | 13Channels | 12Bit | 1.68V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA8 | ||||||
03AM8065 RoHS | Each | 1+$13.200 | MCX N Series | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 512KB | 184Pins | VFBGA | - | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | - | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXNx3x | |||||
59AM5335 | Each | 1+$21.110 10+$19.810 25+$19.280 50+$17.500 100+$16.530 More Pricing... | RA Family, RA8 Series, RA8M1 Group Microcontrollers | ARM Cortex-M85F | - | - | 32 bit | 400MHz | - | 2MB | 144Pins | LQFP | - | 106I/O's | CAN, Ethernet, I2C, I3C, SCI, SPI, USB | - | 1MB | 19Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | RA | Surface Mount | RA8 | |||||
12AN0080 RoHS | Each | 1+$17.930 10+$14.170 25+$13.430 50+$12.670 100+$12.190 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 160MHz | - | 2MB | 132Pins | UFBGA | - | 106I/O's | FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | - | 784KB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
12AN0046 RoHS | Each | 1+$12.500 10+$11.310 25+$10.350 50+$9.670 100+$9.060 More Pricing... | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 2MB | 132Pins | UFBGA | - | 106I/O's | I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | - | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | |||||
12AN0061 RoHS | Each | 1+$12.870 10+$11.650 25+$10.640 50+$9.950 100+$9.320 More Pricing... | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 2MB | 132Pins | UFBGA | - | 106I/O's | I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | - | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | |||||